LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6118N16AMR-G product image
Images for reference only

TOREX XC6118N16AMR-G

Manufacturer
MPN
XC6118N16AMR-G
LCSC Part #
C2461530
Packaging
SOT-25-5
Customer #
Key Attributes
Active Low 1 SOT-25-5 Supervisors RoHS
DatasheetTOREX XC6118N16AMR-G
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3266$ 0.33
200+$ 0.1265$ 25.30
500+$ 0.122$ 61.00
1,000+$ 0.1198$ 119.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTOREX
PackagingSOT-25-5
Reset Timeout-
output typeOpen-drain
Operating Temperature-40℃~+85℃
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage1.6V
Number of Voltages Monitored1

Introduction

AI Translation

The XC6118 series is a low power consumption voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies. Since the sense pin is separated from the power supply pin, it allows the IC to monitor the other power supply. The XC6118 can maintain the state of detection even when voltage of the monitored power supply drops to 0V. Moreover, a release delay time can be adjusted by the external capacitor connected to the Cd pin. The VOUT pin is available in both CMOS and N-channel open drain output configurations.

Features

AI Translation
  • High Accuracy
  • Detect Voltage Range: ±2% (Detect Voltage≧1.5V), ±30mV (Detect Voltage <1.5V)
  • Operating Voltage Range: 0.4μA TYP. (Detect, VIN=1.0V), 0.8μA TYP. (Release, VIN=1.0V)
  • Temperature Characteristics: ±100ppm/°C TYP.
  • Output Configuration: CMOS, N-channel open drain
  • Pin Function: Power supply separation, Release delay time adjustable
  • Operating Ambient Temperature: -40°C~+85°C
  • Packages: USP-4, SOT-25
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Microprocessor reset circuitry
  • Charge voltage monitors
  • Memory battery back-up switch circuits
  • Power failure detection circuits