TOREX XC61GC2502HR-G
| Manufacturer | |
| MPN | XC61GC2502HR-G |
| LCSC Part # | C2460795 |
| Packaging | USP-3(1.2x1.2) |
| Customer # | |
| Key Attributes | 700mV~10V 1 USP-3(1.2x1.2) Supervisors RoHS |
| Datasheet | TOREX XC61GC2502HR-G |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | USP-3(1.2x1.2) | |
| Reset Timeout | - | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Active Level | - | |
| Voltage - Supply | 700mV~10V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.5V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | USP-3(1.2x1.2) | |
| Reset Timeout | - | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Reset Active Level | - | |
| Voltage - Supply | 700mV~10V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.5V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The XC61G series are highly precise, low power consumption voltage detectors, manufactured using CMOS and laser trimming technologies. Detect voltage is extremely accurate with minimal temperature drift. Both CMOS and N-channel open drain output configurations are available.
Features
AI Translation
- Highly Accurate : ±2%
- Low Power Consumption : 0.7 μA [ V_IN = 1.5 V ] (TYP.)
- Detect Voltage Range : 0.8 V to 1.5 V in 0.1 V increments (Low Voltage) : 1.6 V to 6.0 V in 0.1 V increments (Standard Voltage)
- Operating Voltage Range : 0.7 V to 6.0 V (Low Voltage) : 0.7 V to 10.0 V (Standard Voltage)
- Detect Voltage Temperature characteristics : ±100 ppm/℃ (TYP.)
- Output Configuration : N-channel open drain or CMOS
- Package : USP-3
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
AI Translation
- Microprocessor reset circuitry
- Memory battery back-up circuits
- Power-on reset circuits
- Power failure detection
- System battery life and charge voltage monitors
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2606 | $ 0.26 |
| 200+ | $ 0.1009 | $ 20.18 |
| 500+ | $ 0.0974 | $ 48.70 |
| 1,000+ | $ 0.0956 | $ 95.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | USP-3(1.2x1.2) | |
| Reset Timeout | - | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Active Level | - | |
| Voltage - Supply | 700mV~10V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.5V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | USP-3(1.2x1.2) | |
| Reset Timeout | - | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Reset Active Level | - | |
| Voltage - Supply | 700mV~10V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.5V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The XC61G series are highly precise, low power consumption voltage detectors, manufactured using CMOS and laser trimming technologies. Detect voltage is extremely accurate with minimal temperature drift. Both CMOS and N-channel open drain output configurations are available.
Features
AI Translation
- Highly Accurate : ±2%
- Low Power Consumption : 0.7 μA [ V_IN = 1.5 V ] (TYP.)
- Detect Voltage Range : 0.8 V to 1.5 V in 0.1 V increments (Low Voltage) : 1.6 V to 6.0 V in 0.1 V increments (Standard Voltage)
- Operating Voltage Range : 0.7 V to 6.0 V (Low Voltage) : 0.7 V to 10.0 V (Standard Voltage)
- Detect Voltage Temperature characteristics : ±100 ppm/℃ (TYP.)
- Output Configuration : N-channel open drain or CMOS
- Package : USP-3
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
AI Translation
- Microprocessor reset circuitry
- Memory battery back-up circuits
- Power-on reset circuits
- Power failure detection
- System battery life and charge voltage monitors
C2460795 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

