LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nisshinbo Micro Devices Inc. RN5VD42AA-TR-FE

Manufacturer
MPN
RN5VD42AA-TR-FE
LCSC Part #
C2460674
Packaging
SOT-23-5
Customer #
Key Attributes
1 SOT-23-5 Supervisors RoHS
DatasheetNisshinbo Micro Devices Inc. RN5VD42AA-TR-FE
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerNisshinbo Micro Devices Inc.
PackagingSOT-23-5
Operating Temperature-40℃~+85℃
Reset Timeout-
output typeOpen-drain
Reset Active Level-
Threshold Voltage4.2V
Number of Voltages Monitored1

Introduction

AI Translation

The RN5VD Series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistor net for detector threshold setting, an output driver, a hysteresis circuit, and an output delay circuit. The detector threshold is fixed with high accuracy internally and does not require any adjustment. Two output types, Nch open drain type and CMOS type are available. Since the package for these ICs is SOT-23-5 package, high density mounting of the ICs on board is possible.

Features

AI Translation
  • Built-in Output Delay Circuit. Typ. 100ms with an external capacitor: 0.15μF
  • Supply Current. Typ. 1.0μA (RN5VD15x, VDD = 3.5V)
  • Operating Voltage Range. 0.7 to 10.0V (Topt = -25°C)
  • Detector Threshold Range. 0.9V to 6.0V (0.1V steps)
  • Detector Threshold Accuracy. ±2.5%
  • Temperature-Drift Coefficient of Detector Threshold. Typ. ±100ppm/°C
  • Output Types. Nch Open Drain and CMOS
  • Package. SOT-23-5

Applications

AI Translation
  • CPU and Logic Circuit Reset
  • Battery Checker
  • Window Comparator
  • Wave Shaping Circuit
  • Battery Back-up Circuit
  • Power Failure Detector