LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6132C10KER-G product image
Images for reference only

TOREX XC6132C10KER-G

Manufacturer
MPN
XC6132C10KER-G
LCSC Part #
C2460608
Packaging
USPC-6(1.8x2)
Customer #
Key Attributes
20us Active Low 1 USPC-6(1.8x2) Supervisors RoHS
DatasheetTOREX XC6132C10KER-G
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3266$ 0.33
200+$ 0.1265$ 25.30
500+$ 0.122$ 61.00
1,000+$ 0.1198$ 119.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTOREX
PackagingUSPC-6(1.8x2)
Operating Temperature-40℃~+125℃
output typePush-pull
Reset Timeout20us
Reset Active LevelActive Low
ChipTypeVoltage monitor
Threshold Voltage1V
Number of Voltages Monitored1

Introduction

AI Translation

The XC6132 series are ultra-small delay capacitor adjustable type voltage detectors that have high accuracy and sense pin isolation. High accuracy and a low supply current are achieved by means of a CMOS process, a highly accurate reference power supply, and laser trimming technology. The sense pin is isolated from the power input pin to enable monitoring of the voltage of another power supply. Output can be maintained in the detection state even if the voltage of the power supply that is monitored drops to 0V. The sense pin is also suitable for detecting high voltages, and the detection and release voltage can be set as desired using external resistors. An internal surge voltage protection circuit and an internal delay circuit are also provided. By connecting a capacitor to the Cd/MRB pin, any release delay time and detect delay time can be set and the pin can also be used as a manual reset pin. The HYS external adjustment pin can be used to establish a sufficient hysteresis width.

Features

AI Translation
  • Operating Ambient Temperature: -40°C ~ +125°C
  • Operating voltage range: 1.6V ~ 6.0V
  • Detect voltage range: 0.8V ~ 2.0V
  • Detect voltage accuracy: ±18mV(VDF<1.5V) (Ta = 25°C): ±1.2%(1.5V ≤ VDF ≤ 2.0V)
  • Detect voltage accuracy: ±36mV(VDF < 1.5V) (Ta = -40 ~ 125°C): ±2.7%(1.5V ≤ VDF ≤ 2.0V)
  • Temperature Characteristics: ±50ppm/°C(TYP.)
  • Hysteresis width: VDF×0.1%(TYP.)
  • Adjustable Pin for Hysteresis Width: Yes
  • Low supply current: 1.28μA(TYP.) VIN = 1.6V (At detection): 1.65μA(TYP.) VIN = 6.0V (At release)
  • Manual reset function: Yes
  • Output type: CMOS or Nch open drain
  • Output logic: H level or L level at detection
  • Delay capacitance pin: Release delay / detection delay can be set in 5 time ratio options
  • Sense pin: Includes a surge voltage protection function
  • Packages: USP-6C, SOT-26
  • Environment friendly: EU RoHS compliant, Pb free

Applications

AI Translation
  • Microcontroller reset and malfunction monitoring
  • Battery voltage monitoring
  • System power-on reset
  • Power failure detection