LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6135C15ANR-G product image
Images for reference only

TOREX XC6135C15ANR-G

Manufacturer
MPN
XC6135C15ANR-G
LCSC Part #
C2460345
Packaging
SSOT-24-4
Customer #
Key Attributes
44us Active Low 1.1V~6V 1 SSOT-24-4 Supervisors RoHS
DatasheetTOREX XC6135C15ANR-G
RoHS Compliance1 documents available
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2693$ 0.27
200+$ 0.1043$ 20.86
500+$ 0.1006$ 50.30
1,000+$ 0.0988$ 98.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTOREX
PackagingSSOT-24-4
Reset Timeout44us
Operating Temperature-40℃~+105℃@(TA)
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply1.1V~6V
ChipTypeVoltage monitor
Threshold Voltage1.5V
Number of Voltages Monitored1

Introduction

AI Translation

The XC6135 series is ultra-low power voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies. Since the sense pin is separated from the power supply pin, it allows the IC to monitor the other power supply. The XC6135 can maintain the state of detection even when voltage of the monitored power supply drops to 0V. Sense Pin is also suited for detecting low voltages starting from 0.5V. ht package USPQ-4B05 and standard packages SSOT-24 and SOT-25 which are ideally suited for ble devices and high densely mounting applications. lemented in order to suppress the floating of RESETB pin (undefined operation) when V_IN voltage is um operation voltage.

Features

AI Translation
  • Energy Harvesting Ultra-Low Power: 53nA TYP. (@ detection, Vin = 1.1V); 44nA TYP. (@ released, Vin = 1.1V)
  • Wearable devices High Accuracy: ±10mV (0.5 ≤ VDF ≤ 1.1V, Ta = 25℃)
  • ±0.8% (1.2 ≤ VDF ≤ 3.0V, Ta = 25℃); ±1.0% (3.1V ≤ VDF ≤ 5.0V, Ta = 25℃)
  • Microprocessor logic reset circuitry: ±30mV (0.5 ≤ VDF ≤ 1.1V, Ta = -40℃ ~ 105℃); ±2.5% (1.2 ≤ VDF ≤ 3.0V, Ta = -40℃ ~ 105℃)
  • System battery life and charge voltage ±2.7% (3.1V ≤ VDF ≤ 5.0V, Ta = -40℃ ~ 105℃)
  • Temperature Characteristics: ±50ppm/℃ (TYP.)
  • Hysteresis width: TYPE:A/C VDF x 5.0% (TYP.)
  • TYPE:B/D 2mV ~ 28mV (TYP.)
  • Detect voltage range: 0.5V ~ 5.0V (0.1V step)
  • 1.1V ~ 6.0V
  • Output type: CMOS Nch open drain
  • Output logic: RESETB (Active Low), RESET (Active High)
  • Undefined operation: Output pin Voltage 0.38V
  • Protection (MAX: Ta = -40℃ ~ 105℃) (CMOS Output only) @ Power supply Input pin Voltage < Minimum operation Voltage
  • Packages: USPQ-4B05, SSOT-24, SOT-25
  • Environment friendly: EU RoHS Compliant, Pb Free

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XC6136C15CNR-GTOREXSSOT-24-40$ 0.2675
XC6135C15CNR-GTOREXSSOT-240$ 0.5183
XC6129C15CNR-GTOREXSSOT-24-40$ 0.221
XC6129C15BNR-GTOREXSSOT-24-40$ 0.221
XC6129C15GNR-GTOREXSSOT-24-40$ 0.221
XC6129C15ENR-GTOREXSSOT-240$ 0.4072
XC6129C15FNR-GTOREXSSOT-240$ 0.4072
R3132Q15EC-TR-FENisshinbo Micro Devices Inc.SC-82AB0$ 0.2815
IXD5120C152NR-GZilogSSOT-24-40$ 0.2035