TOREX XC6127C31HNR-G
| Manufacturer | |
| MPN | XC6127C31HNR-G |
| LCSC Part # | C2459783 |
| Packaging | SSOT-24-4 |
| Customer # | |
| Key Attributes | 170ms Manual reset input Active High 1 SSOT-24-4 Supervisors RoHS |
| Datasheet | TOREX XC6127C31HNR-G |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SSOT-24-4 | |
| output type | Push-pull | |
| Reset Timeout | 170ms | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Manual reset input | |
| Reset Active Level | Active High | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.1V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SSOT-24-4 | |
| output type | Push-pull | |
| Reset Timeout | 170ms | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Type | Description | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active High | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.1V | |
| Number of Voltages Monitored | 1 |
Introduction
XC6127 series is ultra small highly accurate voltage detector with delay circuit built-in. The device includes a highly accurate reference voltage source, manufactured using CMOS process technology and laser trimming technologies, it maintains high accuracy, low power consumption, and accurate releases delay time over the full operation temperature range. The release delay time periods are internally set in a range from 50ms to 800ms. Moreover, with the manual reset function, reset can be asserted at any time. The device is available in both CMOS and N -channel open drain output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). Ultra small package USPN-4 is ideally suited for small design of portable devices and high densely mounting applications. The conventional packages SSOT-24, SOT-25 is also available for upper compatible replacements.
Features
- High Accuracy Temperature Characteristics: ±0.8% (25°C)
- Low Power Consumption: 0.6μA TYP. (Detect: VDF = 1.8V, V1N = 1.62V); 0.7μA TYP. (Release: VDF = 1.8V, V1N = 1.98V)
- Operating Voltage Range: 0.7V ~ 6.0 V
- Detect Voltage Range: 1.5V ~ 5.5V (0.1V increments)
- Manual Reset Input: MRB Pin (Built-in Pull-up resistance)
- Output Configuration: N-channel open drain or CMOS
- Output Logic: RESETB (Active Low), RESET (Active High)
- Release Delay Time: 50ms/100ms/200ms/400ms/800ms ±15%
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: USPN-4, SSOT-24, SOT-25
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Microprocessor logic reset circuitry
- System battery life and charge voltage monitors
- Memory battery back-up circuits
- Power-on reset circuits
- Power failure Detection Delay circuit
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2439 | $ 0.24 |
| 200+ | $ 0.0944 | $ 18.88 |
| 500+ | $ 0.0911 | $ 45.55 |
| 1,000+ | $ 0.0895 | $ 89.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SSOT-24-4 | |
| output type | Push-pull | |
| Reset Timeout | 170ms | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Manual reset input | |
| Reset Active Level | Active High | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.1V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SSOT-24-4 | |
| output type | Push-pull | |
| Reset Timeout | 170ms | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Type | Description | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active High | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.1V | |
| Number of Voltages Monitored | 1 |
Introduction
XC6127 series is ultra small highly accurate voltage detector with delay circuit built-in. The device includes a highly accurate reference voltage source, manufactured using CMOS process technology and laser trimming technologies, it maintains high accuracy, low power consumption, and accurate releases delay time over the full operation temperature range. The release delay time periods are internally set in a range from 50ms to 800ms. Moreover, with the manual reset function, reset can be asserted at any time. The device is available in both CMOS and N -channel open drain output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). Ultra small package USPN-4 is ideally suited for small design of portable devices and high densely mounting applications. The conventional packages SSOT-24, SOT-25 is also available for upper compatible replacements.
Features
- High Accuracy Temperature Characteristics: ±0.8% (25°C)
- Low Power Consumption: 0.6μA TYP. (Detect: VDF = 1.8V, V1N = 1.62V); 0.7μA TYP. (Release: VDF = 1.8V, V1N = 1.98V)
- Operating Voltage Range: 0.7V ~ 6.0 V
- Detect Voltage Range: 1.5V ~ 5.5V (0.1V increments)
- Manual Reset Input: MRB Pin (Built-in Pull-up resistance)
- Output Configuration: N-channel open drain or CMOS
- Output Logic: RESETB (Active Low), RESET (Active High)
- Release Delay Time: 50ms/100ms/200ms/400ms/800ms ±15%
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: USPN-4, SSOT-24, SOT-25
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Microprocessor logic reset circuitry
- System battery life and charge voltage monitors
- Memory battery back-up circuits
- Power-on reset circuits
- Power failure Detection Delay circuit
C2459783 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

