TOREX XC6127N24BNR-G
| Fabricante | |
| N.º de pieza fab. | XC6127N24BNR-G |
| Nº LCSC | C2459405 |
| Emb. | SSOT-24-4 |
| Número de Cliente | |
| Atrib. clave | 85ms Manual reset input Active Low 1 SSOT-24-4 Supervisors RoHS |
| Hoja de Datos | TOREX XC6127N24BNR-G |
| Cumplimiento RoHS | 1 documentos disponibles |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | TOREX | |
| Emb. | SSOT-24-4 | |
| Reset Timeout | 85ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.4V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | TOREX | |
| Emb. | SSOT-24-4 | |
| Reset Timeout | 85ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.4V | |
| Number of Voltages Monitored | 1 |
Descripción
XC6127 series is ultra small highly accurate voltage detector with delay circuit built-in. The device includes a highly accurate reference voltage source, manufactured using CMOS process technology and laser trimming technologies, it maintains high accuracy, low power consumption, and accurate releases delay time over the full operation temperature range. The release delay time periods are internally set in a range from 50ms to 800ms. Moreover, with the manual reset function, reset can be asserted at any time. The device is available in both CMOS and N -channel open drain output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). Ultra small package USPN-4 is ideally suited for small design of portable devices and high densely mounting applications. The conventional packages SSOT-24, SOT-25 is also available for upper compatible replacements.
Características
- High Accuracy Temperature Characteristics: ±0.8% (25°C)
- Low Power Consumption: 0.6μA TYP. (Detect: VDF = 1.8V, V1N = 1.62V); 0.7μA TYP. (Release: VDF = 1.8V, V1N = 1.98V)
- Operating Voltage Range: 0.7V ~ 6.0 V
- Detect Voltage Range: 1.5V ~ 5.5V (0.1V increments)
- Manual Reset Input: MRB Pin (Built-in Pull-up resistance)
- Output Configuration: N-channel open drain or CMOS
- Output Logic: RESETB (Active Low), RESET (Active High)
- Release Delay Time: 50ms/100ms/200ms/400ms/800ms ±15%
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: USPN-4, SSOT-24, SOT-25
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Aplicaciones
- Microprocessor logic reset circuitry
- System battery life and charge voltage monitors
- Memory battery back-up circuits
- Power-on reset circuits
- Power failure Detection Delay circuit
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.3277 | $ 0.33 |
| 200+ | $ 0.1269 | $ 25.38 |
| 500+ | $ 0.1224 | $ 61.20 |
| 1,000+ | $ 0.1202 | $ 120.20 |
Encapsulado Estándar3000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | TOREX | |
| Emb. | SSOT-24-4 | |
| Reset Timeout | 85ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.4V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | TOREX | |
| Emb. | SSOT-24-4 | |
| Reset Timeout | 85ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.4V | |
| Number of Voltages Monitored | 1 |
Descripción
XC6127 series is ultra small highly accurate voltage detector with delay circuit built-in. The device includes a highly accurate reference voltage source, manufactured using CMOS process technology and laser trimming technologies, it maintains high accuracy, low power consumption, and accurate releases delay time over the full operation temperature range. The release delay time periods are internally set in a range from 50ms to 800ms. Moreover, with the manual reset function, reset can be asserted at any time. The device is available in both CMOS and N -channel open drain output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). Ultra small package USPN-4 is ideally suited for small design of portable devices and high densely mounting applications. The conventional packages SSOT-24, SOT-25 is also available for upper compatible replacements.
Características
- High Accuracy Temperature Characteristics: ±0.8% (25°C)
- Low Power Consumption: 0.6μA TYP. (Detect: VDF = 1.8V, V1N = 1.62V); 0.7μA TYP. (Release: VDF = 1.8V, V1N = 1.98V)
- Operating Voltage Range: 0.7V ~ 6.0 V
- Detect Voltage Range: 1.5V ~ 5.5V (0.1V increments)
- Manual Reset Input: MRB Pin (Built-in Pull-up resistance)
- Output Configuration: N-channel open drain or CMOS
- Output Logic: RESETB (Active Low), RESET (Active High)
- Release Delay Time: 50ms/100ms/200ms/400ms/800ms ±15%
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: USPN-4, SSOT-24, SOT-25
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Aplicaciones
- Microprocessor logic reset circuitry
- System battery life and charge voltage monitors
- Memory battery back-up circuits
- Power-on reset circuits
- Power failure Detection Delay circuit
C2459405 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

