LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6135C31AMR-G product image
Images for reference only

TOREX XC6135C31AMR-G

Manufacturer
MPN
XC6135C31AMR-G
LCSC Part #
C2459100
Packaging
SOT-25-5
Customer #
Key Attributes
44us Active Low 1.1V~6V 1 SOT-25-5 Supervisors RoHS
DatasheetTOREX XC6135C31AMR-G
RoHS Compliance1 documents available
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2508$ 0.25
200+$ 0.0971$ 19.42
500+$ 0.0937$ 46.85
1,000+$ 0.092$ 92.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTOREX
PackagingSOT-25-5
Reset Timeout44us
Operating Temperature-40℃~+105℃@(TA)
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply1.1V~6V
ChipTypeVoltage Detector
Threshold Voltage3.1V
Number of Voltages Monitored1

Introduction

AI Translation

The XC6135 series is ultra-low power voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies. Since the sense pin is separated from the power supply pin, it allows the IC to monitor the other power supply. The XC6135 can maintain the state of detection even when voltage of the monitored power supply drops to 0V. Sense Pin is also suited for detecting low voltages starting from 0.5V. ht package USPQ-4B05 and standard packages SSOT-24 and SOT-25 which are ideally suited for ble devices and high densely mounting applications. lemented in order to suppress the floating of RESETB pin (undefined operation) when V_IN voltage is um operation voltage.

Features

AI Translation
  • Energy Harvesting Ultra-Low Power: 53nA TYP. (@ detection, Vin = 1.1V); 44nA TYP. (@ released, Vin = 1.1V)
  • Wearable devices High Accuracy: ±10mV (0.5 ≤ VDF ≤ 1.1V, Ta = 25℃)
  • ±0.8% (1.2 ≤ VDF ≤ 3.0V, Ta = 25℃); ±1.0% (3.1V ≤ VDF ≤ 5.0V, Ta = 25℃)
  • Microprocessor logic reset circuitry: ±30mV (0.5 ≤ VDF ≤ 1.1V, Ta = -40℃ ~ 105℃); ±2.5% (1.2 ≤ VDF ≤ 3.0V, Ta = -40℃ ~ 105℃)
  • System battery life and charge voltage ±2.7% (3.1V ≤ VDF ≤ 5.0V, Ta = -40℃ ~ 105℃)
  • Temperature Characteristics: ±50ppm/℃ (TYP.)
  • Hysteresis width: TYPE:A/C VDF x 5.0% (TYP.)
  • TYPE:B/D 2mV ~ 28mV (TYP.)
  • Detect voltage range: 0.5V ~ 5.0V (0.1V step)
  • 1.1V ~ 6.0V
  • Output type: CMOS Nch open drain
  • Output logic: RESETB (Active Low), RESET (Active High)
  • Undefined operation: Output pin Voltage 0.38V
  • Protection (MAX: Ta = -40℃ ~ 105℃) (CMOS Output only) @ Power supply Input pin Voltage < Minimum operation Voltage
  • Packages: USPQ-4B05, SSOT-24, SOT-25
  • Environment friendly: EU RoHS Compliant, Pb Free

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XC6135C31CMR-GTOREXSOT-25-50$ 0.2508
MAX6464UK31+TMAXIMSOT-23-50$ 1.8634
R3118N311C-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.5418
XC6136C31AMR-GTOREXSOT-250$ 0.1862
S-1000C31-M5T1UABLICSOT-23-50$ 0.4169
R3112N311C-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.3763
XC6135C32DMR-GTOREXSOT-25-50$ 0.2508
XC6135C30AMR-GTOREXSOT-250$ 0.3379
XC6135C32CMR-GTOREXSOT-25-50$ 0.2473
XC6136C30BMR-GTOREXSOT-250$ 0.4278
XC6136C32CMR-GTOREXSOT-250$ 0.4278
MCP1316T-31RE/OTMICROCHIPSOT-23-50$ 2.2733
MCP1316T-31LE/OTMICROCHIPSOT-23-50$ 0.8011