LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6127C29BNR-G product image
  • XC6127C29BNR-G thumbnail 1
  • XC6127C29BNR-G thumbnail 2
  • XC6127C29BNR-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOREX XC6127C29BNR-G

Manufacturer
MPN
XC6127C29BNR-G
LCSC Part #
C2458239
Packaging
SSOT-24-4
Customer #
Key Attributes
Ultra Small Voltage Detector with High Precision Delay Circuit and Manual Reset Function
DatasheetTOREX XC6127C29BNR-G
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3145$ 0.31
10+$ 0.3079$ 3.08
30+$ 0.303$ 9.09
100+$ 0.2965$ 29.65
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTOREX
PackagingSSOT-24-4
output typePush-pull
Reset Timeout85ms
Operating Temperature-40℃~+85℃@(TA)
FunctionManual reset input
Reset Active LevelActive Low
standby current700nA
Voltage - Supply700mV~6V
ChipTypeVoltage Detector
Threshold Voltage2.9V
Number of Voltages Monitored1

Introduction

AI Translation

XC6127 series is ultra small highly accurate voltage detector with delay circuit built-in. The device includes a highly accurate reference voltage source, manufactured using CMOS process technology and laser trimming technologies, it maintains high accuracy, low power consumption, and accurate releases delay time over the full operation temperature range. The release delay time periods are internally set in a range from 50ms to 800ms. Moreover, with the manual reset function, reset can be asserted at any time. The device is available in both CMOS and N -channel open drain output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). Ultra small package USPN-4 is ideally suited for small design of portable devices and high densely mounting applications. The conventional packages SSOT-24, SOT-25 is also available for upper compatible replacements.

Features

AI Translation
  • High Accuracy Temperature Characteristics: ±0.8% (25°C)
  • Low Power Consumption: 0.6μA TYP. (Detect: VDF = 1.8V, V1N = 1.62V); 0.7μA TYP. (Release: VDF = 1.8V, V1N = 1.98V)
  • Operating Voltage Range: 0.7V ~ 6.0 V
  • Detect Voltage Range: 1.5V ~ 5.5V (0.1V increments)
  • Manual Reset Input: MRB Pin (Built-in Pull-up resistance)
  • Output Configuration: N-channel open drain or CMOS
  • Output Logic: RESETB (Active Low), RESET (Active High)
  • Release Delay Time: 50ms/100ms/200ms/400ms/800ms ±15%
  • Operating Ambient Temperature: -40°C ~ 85°C
  • Packages: USPN-4, SSOT-24, SOT-25
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Microprocessor logic reset circuitry
  • System battery life and charge voltage monitors
  • Memory battery back-up circuits
  • Power-on reset circuits
  • Power failure Detection Delay circuit

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
R3132Q29EC-TR-FENisshinbo Micro Devices Inc.SimilarSC-82AB0$ 0.2023
R3132Q29EC3-TR-FENisshinbo Micro Devices Inc.SimilarSC-82AB0$ 0.2023
IXD5120C302NR-GZilogSimilarSSOT-24-40$ 0.2035
R3112Q301C-TR-FENisshinbo Micro Devices Inc.SimilarSC-82AB0$ 0.3763
R3114Q301C-TR-FENisshinbo Micro Devices Inc.SimilarSC-82AB0$ 0.6698
View and Compare All Alternative Parts.