LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BOURNS PLN060-ER20A05S

Manufacturer
MPN
PLN060-ER20A05S
LCSC Part #
C24570980
Packaging
SMD
Customer #
Key Attributes
1.5kV 60W 1:0.25:0.5 ±10% 5V 12A 36~72V SMD Switching Converter, SMPS Transformers RoHS
DatasheetBOURNS PLN060-ER20A05S
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryTransformers/Switching Converter, SMPS Transformers
ManufacturerBOURNS
PackagingSMD
Isolation Voltage(Vrms)1.5kV
Power(Watts)60W
Secondary WindingSingle-channel
Primary Winding(s)2
Height-
Turns Ratio1:0.25:0.5
Tolerance±10%
Secondary Side Voltage5V
Leakage Inductance500nH
Output Current12A
Application GradeIndustrial grade
Primary Side Voltage36~72V