Winbond W9825G6JB-6 TR
| Manufacturer | WinbondAsian Brands |
| MPN | W9825G6JB-6 TR |
| LCSC Part # | C2456345 |
| Packaging | TFBGA-54(8x8) |
| Customer # | |
| Key Attributes | 256Mbit 166MHz TFBGA-54(8x8) Memory RoHS |
| Datasheet | Winbond W9825G6JB-6 TR |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | TFBGA-54(8x8) | |
| Operating Temperature | 0℃~+70℃ | |
| Refresh Current | 2mA | |
| Features | High-speed clock synchronization;Auto precharge;Automatic column address generation;Auto refresh | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 3V~3.6V;- | |
| Clock Frequency | 166MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | TFBGA-54(8x8) | |
| Operating Temperature | 0℃~+70℃ | |
| Refresh Current | 2mA |
| Type | Description | |
|---|---|---|
| Features | High-speed clock synchronization;Auto precharge;Automatic column address generation;Auto refresh | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 3V~3.6V;- | |
| Clock Frequency | 166MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8786 | $ 1.88 |
| 10+ | $ 1.8346 | $ 18.35 |
| 30+ | $ 1.8053 | $ 54.16 |
| 100+ | $ 1.7759 | $ 177.59 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | TFBGA-54(8x8) | |
| Operating Temperature | 0℃~+70℃ | |
| Refresh Current | 2mA | |
| Features | High-speed clock synchronization;Auto precharge;Automatic column address generation;Auto refresh | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 3V~3.6V;- | |
| Clock Frequency | 166MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | TFBGA-54(8x8) | |
| Operating Temperature | 0℃~+70℃ | |
| Refresh Current | 2mA |
| Type | Description | |
|---|---|---|
| Features | High-speed clock synchronization;Auto precharge;Automatic column address generation;Auto refresh | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 3V~3.6V;- | |
| Clock Frequency | 166MHz |
Help & FeedbackShow similar products (0) >
C2456345 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| W9825G6JB-6 | Winbond | TFBGA-54(8x8) | 0 | $ 5.7014 | ||
| W9825G6KB-6 TR | Winbond | TFBGA-54(8x8) | 0 | $ 9.5834 | ||
| W9825G6JB-6I TR | Winbond | TFBGA-54(8x8) | 0 | $ 21.7485 | ||
| W9825G6KB-6I | Winbond | TFBGA-54(8x8) | 0 | $ 8.6471 | ||
| W9825G6KB-6I TR | Winbond | TFBGA-54(8x8) | 0 | $ 1.5123 | ||
| W9825G6KB-6 | Winbond | TFBGA-54(8x8) | 0 | $ 8.0582 |

