Zilog Z8F1622AR020SC00TR
| Manufacturer | |
| MPN | Z8F1622AR020SC00TR |
| LCSC Part # | C2456200 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | 20MHz LQFP-64(10x10) Microcontrollers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 46 | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| CPU Core | - | |
| CPU Maximum Speed | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 46 |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| CPU Core | - | |
| CPU Maximum Speed | 20MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9255 | $ 4.93 |
| 200+ | $ 1.9063 | $ 381.26 |
| 500+ | $ 1.8399 | $ 919.95 |
| 1,500+ | $ 1.806 | $ 2709.00 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 46 | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| CPU Core | - | |
| CPU Maximum Speed | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 46 |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| CPU Core | - | |
| CPU Maximum Speed | 20MHz |
Help & FeedbackShow similar products (0) >
C2456200 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

