Sumida CR75NP-820KC
| Manufacturer | |
| MPN | CR75NP-820KC |
| LCSC Part # | C2455530 |
| Packaging | SMD,7.8x7mm |
| Customer # | |
| Key Attributes | FIXED IND 82uH 780mA 370mΩ SMD,7.8x7mm |
| Datasheet | Sumida CR75NP-820KC |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 780mA | |
| Inductance | 82uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 370mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 780mA |
| Type | Description | |
|---|---|---|
| Inductance | 82uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 370mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4325 | $ 0.43 |
| 200+ | $ 0.1674 | $ 33.48 |
| 500+ | $ 0.1615 | $ 80.75 |
| 1,000+ | $ 0.1586 | $ 158.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 780mA | |
| Inductance | 82uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 370mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 780mA |
| Type | Description | |
|---|---|---|
| Inductance | 82uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 370mΩ |
Help & FeedbackShow similar products (0) >
C2455530 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

