Sumida CDRR94NP-820MC
| Manufacturer | |
| MPN | CDRR94NP-820MC |
| LCSC Part # | C2455027 |
| Packaging | SMD,12.9x9.4mm |
| Customer # | |
| Key Attributes | FIXED IND 82uH 450mA 718mΩ SMD,12.9x9.4mm |
| Datasheet | Sumida CDRR94NP-820MC |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,12.9x9.4mm | |
| Current Rating | 450mA | |
| Inductance | 82uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 718mΩ | |
| Current - Saturation(Isat) | 1.2A | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,12.9x9.4mm | |
| Current Rating | 450mA | |
| Inductance | 82uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 718mΩ | |
| Current - Saturation(Isat) | 1.2A | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Ferrite drum core construction.
- Magnetically shielded.
- LxWxH; xH; 12.9x9.4x5.0mm Max.
- Product weight: 0.85g(Ref.)
- Moisture Sensitivity Level: 1
- RoHS compliance.
Applications
AI Translation
- Ideally used in Portable Computers, Video Recorder, DSC/DVC, etc as DC-DC Converter inductors.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,12.9x9.4mm | |
| Current Rating | 450mA | |
| Inductance | 82uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 718mΩ | |
| Current - Saturation(Isat) | 1.2A | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,12.9x9.4mm | |
| Current Rating | 450mA | |
| Inductance | 82uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 718mΩ | |
| Current - Saturation(Isat) | 1.2A | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Ferrite drum core construction.
- Magnetically shielded.
- LxWxH; xH; 12.9x9.4x5.0mm Max.
- Product weight: 0.85g(Ref.)
- Moisture Sensitivity Level: 1
- RoHS compliance.
Applications
AI Translation
- Ideally used in Portable Computers, Video Recorder, DSC/DVC, etc as DC-DC Converter inductors.
C2455027 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

