PULSE PA5001.182NLT
| Manufacturer | |
| MPN | PA5001.182NLT |
| LCSC Part # | C2453710 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 1.8uH 7A 25mΩ |
| Datasheet | PULSE PA5001.182NLT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 7A | |
| Inductance | 1.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.5A | |
| DC Resistance(DCR) | 25mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 7A | |
| Inductance | 1.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.5A | |
| DC Resistance(DCR) | 25mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5914 | $ 0.59 |
| 200+ | $ 0.2299 | $ 45.98 |
| 500+ | $ 0.222 | $ 111.00 |
| 1,000+ | $ 0.2173 | $ 217.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 7A | |
| Inductance | 1.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.5A | |
| DC Resistance(DCR) | 25mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 7A | |
| Inductance | 1.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.5A | |
| DC Resistance(DCR) | 25mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APS0420M1R8F | Coilank | SMD,4.1x4.1mm | 3,084 | $0.5539 $0.6294 | ||
| FEXL0420A-1R8M | cjiang | SMD,4.1x4.1mm | 3,275 | $ 1.0637 | ||
| APH0530C-1R8M-TCD5 | APV | SMD,5.5x5.3mm | 35 | $0.7050 $0.7421 | ||
| FEXU0430S1R8MGS | cjiang | SMD,4.1x4.1mm | 185 | $ 0.4314 | ||
| APS0530M1R8F | Coilank | SMD,5.5x5.3mm | 2,033 | $0.6277 $0.7133 | ||
| PM2201.182NLT | PULSE | SMD,4.1x4.1mm | 0 | $ 0.7938 | ||
| TMPF 0503A-1R8MN-ABD | TAI-TECH | SMD,5.5x5.3mm | 0 | $ 0.6361 | ||
| CDEP85NP-1R8MC-50 | Sumida | SMD-3P,8x8mm | 0 | $ 1.0107 | ||
| SCEP104S-1R8 | Bel Fuse | SMD-3P,10.4x10.4mm | 0 | $ 2.8185 | ||
| SRP7030-1R8M | BOURNS | SMD,7.8x7mm | 0 | $ 1.0878 |

