LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC AC13570001 product image
Images for reference only

TXC AC13570001

Manufacturer
TXCAsian Brands
MPN
AC13570001
LCSC Part #
C2452547
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 13.5MHz CMOS SMD
DatasheetTXC AC13570001
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7856$ 1.79
10+$ 1.5147$ 15.15
30+$ 1.3454$ 40.36
100+$ 1.1714$ 117.14
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD5032-4P
Output TypeCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Current - Supply-
Frequency13.5MHz

Features

AI Translation
  • Ultra-compact SMD hermetically sealed clock crystal oscillator unit.
  • High-precision characteristics covering high-frequency range.
  • Designed for automated pick-and-place and reflow soldering.
  • Tri-state function available.
  • Supply voltage range: 1.8 V ~ 3.3 V.
  • High stability, low jitter, low power consumption.
  • RoHS compliant / Lead-free.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AC-13.500MCE-TTXCSMD5032-4P0$ 1.6348