MCC MCU80N06AHE3-TP
| Manufacturer | |
| MPN | MCU80N06AHE3-TP |
| LCSC Part # | C24510296 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 78W 60V 80A 5.5mΩ@10V 1 N-channel N-Channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet | MCC MCU80N06AHE3-TP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 670pF | |
| Ciss-Input Capacitance | 2.1nF | |
| Pd - Power Dissipation | 78W | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 80A | |
| Reverse Transfer Capacitance (Crss) | 30pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 31nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 670pF | |
| Ciss-Input Capacitance | 2.1nF | |
| Pd - Power Dissipation | 78W | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 80A | |
| Reverse Transfer Capacitance (Crss) | 30pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 31nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Split-gate trench MOSFET technology
- AEC-Q101 qualified
- Epoxy meets UL 94 V-0 flammability rating
- Moisture sensitivity level 1
- Lead-free finish/RoHS compliant ("P" suffix denotes RoHS compliance, see ordering information)
- Halogen-free, "green" device
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 670pF | |
| Ciss-Input Capacitance | 2.1nF | |
| Pd - Power Dissipation | 78W | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 80A | |
| Reverse Transfer Capacitance (Crss) | 30pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 31nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 670pF | |
| Ciss-Input Capacitance | 2.1nF | |
| Pd - Power Dissipation | 78W | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 80A | |
| Reverse Transfer Capacitance (Crss) | 30pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 31nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Split-gate trench MOSFET technology
- AEC-Q101 qualified
- Epoxy meets UL 94 V-0 flammability rating
- Moisture sensitivity level 1
- Lead-free finish/RoHS compliant ("P" suffix denotes RoHS compliance, see ordering information)
- Halogen-free, "green" device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



