TXC 9HT10-32.768KAZC-T
| Manufacturer | TXCAsian Brands |
| MPN | 9HT10-32.768KAZC-T |
| LCSC Part # | C2450417 |
| Packaging | SMD3215-2P |
| Customer # | |
| Key Attributes | 9pF ±30ppm SMD3215-2P Crystals RoHS |
| Datasheet | TXC 9HT10-32.768KAZC-T |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD3215-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD3215-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ceramic SMT package
- RoHS compliant / Lead-free
Applications
AI Translation
- Mobile phones
- Laptops
- Digital cameras
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3635 | $ 0.36 |
| 10+ | $ 0.2866 | $ 2.87 |
| 30+ | $ 0.2537 | $ 7.61 |
| 100+ | $ 0.2126 | $ 21.26 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD3215-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD3215-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ceramic SMT package
- RoHS compliant / Lead-free
Applications
AI Translation
- Mobile phones
- Laptops
- Digital cameras
C2450417 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 9H03200033 | TXC | SMD3215-2P | 10,670 | $ 0.3466 | ||
| 9HT10-32.768KDZC-T | TXC | SMD3215-2P | 0 | $ 0.3646 | ||
| AH-32.768KDZC-T | TXC | SMD3215-2P | 0 | $ 0.8127 | ||
| AH-32.768KDWC-T | TXC | SMD3215-2P | 0 | $ 1.5519 | ||
| 9HT10-32.768KEZC-T | TXC | SMD3215-2P | 0 | $ 1.2413 | ||
| AH-32.768KEZC-T | TXC | SMD3215-2P | 0 | $ 1.5518 | ||
| AH-32.768KEWC-T | TXC | SMD3215-2P | 0 | $ 1.5517 |

