TXC 9C-10.000MEEJ-T
| Manufacturer | TXCAsian Brands |
| MPN | 9C-10.000MEEJ-T |
| LCSC Part # | C2450149 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | ±10ppm 18pF ±10ppm HC-49S-SMD Crystals RoHS |
| Datasheet | TXC 9C-10.000MEEJ-T |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 10MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 10MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount crystal unit.
- Wide selection of standard frequencies available.
- High frequency pullability and low equivalent series resistance.
- Highly suitable for mass production.
- RoHS compliant / lead-free.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 10MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 10MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount crystal unit.
- Wide selection of standard frequencies available.
- High frequency pullability and low equivalent series resistance.
- Highly suitable for mass production.
- RoHS compliant / lead-free.
C2450149 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ABLS-10.000MHZ-B4Y-T | ABRACON | Similar | HC-49S-SMD | 97 | $ 0.5032 | ||
| ABLS-10.000MHZ-B4-T | ABRACON | Similar | HC-49S-SMD | 630 | $ 0.3509 | ||
| ABLS-10.000MHZ-B2-T | ABRACON | Similar | HC-49S-SMD | 1 | $ 0.9732 | ||
| ECS-100-18-5PX-TR | ECS | Similar | HC-49S-SMD | 15 | $ 0.6107 | ||
| ABLS2-10.000MHZ-D4Y-T | ABRACON | Similar | HC-49S-SMD | 3 | $ 0.1165 |

