MICROCHIP 30KPA33CE3/TR13
| Manufacturer | |
| MPN | 30KPA33CE3/TR13 |
| LCSC Part # | C2449061 |
| Packaging | P600 |
| Customer # | |
| Key Attributes | nan |
| Datasheet | MICROCHIP 30KPA33CE3/TR13 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | P600 | |
| Clamping Voltage | 58.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 517.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 30kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 34.79V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5mA | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | P600 | |
| Clamping Voltage | 58.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 517.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 30kW |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 34.79V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5mA | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
Introduction
This device clamps dangerous high-voltage short-term transients such as those produced by the secondary effects of lightning strikes, providing circuit protection to several class levels in the IEC61000-4-5 specification. Clamping time is virtually instantaneous. It also provides protection from transients caused by inductive load dumps, RFI, and ESD, providing protection to IEC61000-4-2 and -4-4.
Features
- Available in both unidirectional and bidirectional configurations
- 5% voltage tolerance
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
- RoHS compliant (2002/95/EC)
- MSL level 1 (J-STD-020) RoHS compliant
Applications
- Protection from transients caused by lightning strikes, switching transients, RFI, and ESD.
- Protection from the secondary effects of lightning per IEC61000-4-5
- Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | P600 | |
| Clamping Voltage | 58.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 517.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 30kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 34.79V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5mA | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | P600 | |
| Clamping Voltage | 58.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 517.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 30kW |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 34.79V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5mA | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
Introduction
This device clamps dangerous high-voltage short-term transients such as those produced by the secondary effects of lightning strikes, providing circuit protection to several class levels in the IEC61000-4-5 specification. Clamping time is virtually instantaneous. It also provides protection from transients caused by inductive load dumps, RFI, and ESD, providing protection to IEC61000-4-2 and -4-4.
Features
- Available in both unidirectional and bidirectional configurations
- 5% voltage tolerance
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
- RoHS compliant (2002/95/EC)
- MSL level 1 (J-STD-020) RoHS compliant
Applications
- Protection from transients caused by lightning strikes, switching transients, RFI, and ESD.
- Protection from the secondary effects of lightning per IEC61000-4-5
- Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4
C2449061 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

