LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MSMCJLCE13A/TR

Manufacturer
MPN
MSMCJLCE13A/TR
LCSC Part #
C2448812
Packaging
SMCJ(DO-214AB)
Customer #
Key Attributes
21.5VC Clamp 70A Ipp TVS DIODE SMCJ(DO-214AB)
DatasheetMICROCHIP MSMCJLCE13A/TR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingSMCJ(DO-214AB)
Clamping Voltage21.5V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)70A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of ChannelsSingle-channel
Voltage - Breakdown14.4V
typeTVS
Reverse Leakage Current (Ir)5uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)13V

Introduction

AI Translation

This high-reliability surface mount Transient Voltage Suppressor (TVS) product family includes a rectifier diode in series with and in the opposite direction to the primary TVS protection diode. The circuit being protected sees only the rectifier diode's low 100 pF capacitance. They are available in either a DO215AB (gull-wing) or DO-214AB (J-bend) package and RoHS compliant versions are available. The low capacitance of these TVS devices allows them to be applied to the protection of high-frequency signal and communication lines in inductive switching environments or systems exposed to the secondary effects of lightning per IEC61000-4-5. They also protect from ESD and EFT per IEC61000-4-2 and IEC61000-4-4. If bipolar transient capability is required, two of these low capacitance TVS devices may be used in parallel and opposite directions (anti-parallel) for complete ac protection.

Features

AI Translation
  • Available in standoff voltage range of 6.5 to 170 V.
  • Low capacitance of 100 pF or less.
  • Molding compound flammability rating: UL94V-O.
  • Two different terminations available in C-bend (modified J-bend with DO-214AB) or Gull-wing (DO-215AB).
  • Screening available in reference to MIL-PRF-19500.
  • RoHS compliant versions available.

Applications

AI Translation
  • 1500 watts peak pulse power at 10/1000 μs.
  • Low capacitance for high frequency data line protection to 1 MHz.
  • Protection for fast data rate lines up to level 5 waveform 4 and level 2 waveform 5A in RTCA/DO - 160D & ARINC 429 with bit rates of 100 kb/s.
  • IEC61000 - 4 - 2 ESD 15 kV (air), 8 kV (contact).
  • IEC61000 - 4 - 5 (lightning) as further detailed in LCE6.5 thru LCE170A data sheet.
  • T1/E1 line cards.
  • Base stations, WAN & XDSL interfaces.
  • CSU/DSU equipment.