LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP SMLJ200E3/TR13

Manufacturer
MPN
SMLJ200E3/TR13
LCSC Part #
C2448268
Packaging
DO-214AB
Customer #
Key Attributes
nan
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingDO-214AB
Clamping Voltage-
Peak Pulse Current (Ipp)-
Peak Pulse Power Dissipation (Ppp)300W
Number of ChannelsSingle-channel
Voltage - Breakdown-
typeTVS
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)200V