Taiwan Semiconductor TLD6S40AH
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | TLD6S40AH |
| LCSC Part # | C2448172 |
| Packaging | DO-218AB |
| Customer # | |
| Key Attributes | 64.5VC Clamp 71A Ipp TVS DIODE DO-218AB |
| Datasheet | Taiwan Semiconductor TLD6S40AH |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-218AB | |
| Clamping Voltage | 64.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 71A | |
| Peak Pulse Power Dissipation (Ppp) | 3.6kW | |
| Voltage - Breakdown | 44.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-218AB | |
| Clamping Voltage | 64.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 71A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 3.6kW | |
| Voltage - Breakdown | 44.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Junction passivation optimization design technology
- TJ = 175℃ operation capability for high-reliability and automotive applications
- MSL 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
- Compliant with ISO7637-2 and ISO16750-2 surge specifications (depending on test conditions)
- Compliant with IEC 61000-4-2 (Level: 4) / ISO 10605 (Level: L4)
Applications
AI Translation
- Transient surge protection - Automotive load dump surge protection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4242 | $ 2.42 |
| 200+ | $ 0.9386 | $ 187.72 |
| 750+ | $ 0.9053 | $ 678.98 |
| 1,500+ | $ 0.8895 | $ 1334.25 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-218AB | |
| Clamping Voltage | 64.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 71A | |
| Peak Pulse Power Dissipation (Ppp) | 3.6kW | |
| Voltage - Breakdown | 44.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-218AB | |
| Clamping Voltage | 64.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 71A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 3.6kW | |
| Voltage - Breakdown | 44.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Junction passivation optimization design technology
- TJ = 175℃ operation capability for high-reliability and automotive applications
- MSL 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
- Compliant with ISO7637-2 and ISO16750-2 surge specifications (depending on test conditions)
- Compliant with IEC 61000-4-2 (Level: 4) / ISO 10605 (Level: L4)
Applications
AI Translation
- Transient surge protection - Automotive load dump surge protection
C2448172 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

