MICROCHIP 5KP110CE3/TR13
| Manufacturer | |
| MPN | 5KP110CE3/TR13 |
| LCSC Part # | C2448158 |
| Packaging | P600 |
| Customer # | |
| Key Attributes | 196VC Clamp 25.5A Ipp TVS DIODE Through Hole |
| Datasheet | MICROCHIP 5KP110CE3/TR13 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | P600 | |
| Clamping Voltage | 196V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 25.5A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 122V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | P600 | |
| Clamping Voltage | 196V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 25.5A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 122V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | P600 | |
| Clamping Voltage | 196V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 25.5A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 122V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | P600 | |
| Clamping Voltage | 196V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 25.5A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 122V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |
Help & FeedbackShow similar products (0) >
C2448158 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

