Comchip ATV30C101J-HF
| Manufacturer | ComchipAsian Brands |
| MPN | ATV30C101J-HF |
| LCSC Part # | C2447692 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 162VC Clamp 18.52A Ipp TVS DIODE SMC(DO-214AB) |
| Datasheet | Comchip ATV30C101J-HF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 162V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 18.52A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 111V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 162V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 18.52A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 111V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 162V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 18.52A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 111V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 162V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 18.52A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 111V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

