Taiwan Semiconductor SMB10J16CA M4G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | SMB10J16CA M4G |
| LCSC Part # | C2447049 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | 26VC Clamp 38.5A Ipp TVS DIODE SMB(DO-214AA) |
| Datasheet | Taiwan Semiconductor SMB10J16CA M4G |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 26V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 38.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 26V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 38.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Glass passivated junction
- Excellent clamping capability
- Fast response time: typically less than 1.0ps
- Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2856 | $ 0.29 |
| 200+ | $ 0.1106 | $ 22.12 |
| 500+ | $ 0.1067 | $ 53.35 |
| 1,000+ | $ 0.1048 | $ 104.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 26V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 38.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 26V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 38.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Glass passivated junction
- Excellent clamping capability
- Fast response time: typically less than 1.0ps
- Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21
C2447049 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMB10J16CAHM4G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2976 | ||
| SMB10J16CAH | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.3523 | ||
| SMB10J16CAHR5G | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 1.0922 | ||
| SMB10J16CA R5G | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 1.0258 | ||
| SMB10J16CA | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.3308 | ||
| 1KSMB18CAH | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2653 | ||
| 1KSMB18CAHM4G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2213 | ||
| SMB10J15CAHM4G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2976 | ||
| SMB10J15CA M4G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2856 | ||
| SMB10J15CA | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2942 | ||
| SMB10J15CAH | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.3133 |

