Taiwan Semiconductor 1.5SMC33A V6G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | 1.5SMC33A V6G |
| LCSC Part # | C2445991 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 45.7VC Clamp 34A Ipp TVS DIODE SMC(DO-214AB) |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 45.7V | |
| Peak Pulse Current (Ipp) | 34A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 45.7V | |
| Peak Pulse Current (Ipp) | 34A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2668 | $ 0.27 |
| 200+ | $ 0.1033 | $ 20.66 |
| 500+ | $ 0.0997 | $ 49.85 |
| 1,000+ | $ 0.0979 | $ 97.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 45.7V | |
| Peak Pulse Current (Ipp) | 34A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 45.7V | |
| Peak Pulse Current (Ipp) | 34A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
Help & FeedbackShow similar products (0) >
C2445991 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1.5SMC33AHV6G | Taiwan Semiconductor | SMC | 0 | $ 2.4077 | ||
| 1.5SMC33A V7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.2918 | ||
| 1.5SMC33AH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.2237 | ||
| SMCJ28AHR7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.5002 | ||
| SMCJ28A R7G | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.4142 | ||
| SMCJ28AHV6G | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.3386 | ||
| SMDJ28A V7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.5588 | ||
| SMDJ28AHR7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.5218 | ||
| 5.0SMDJ28AH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 1.1662 | ||
| 5.0SMDJ28AHM6G | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 2.2074 | ||
| SMDJ28A | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.5955 |

