Comchip CPDER24V-HF
| Manufacturer | ComchipAsian Brands |
| MPN | CPDER24V-HF |
| LCSC Part # | C2444280 |
| Packaging | SOD-723F(0503) |
| Customer # | |
| Key Attributes | 47VC Clamp 1A@8/20us Ipp TVS DIODE SOD-723F(0503) |
| Datasheet | Comchip CPDER24V-HF |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-723F(0503) | |
| Clamping Voltage | 47V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 1A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 47W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 28V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-723F(0503) | |
| Clamping Voltage | 47V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 1A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 47W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 28V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Bi-directional ESD protection.
- Surface mount package.
- Ultra small SMD package:0503.
- High component density.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-723F(0503) | |
| Clamping Voltage | 47V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 1A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 47W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 28V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-723F(0503) | |
| Clamping Voltage | 47V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 1A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 47W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 28V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Bi-directional ESD protection.
- Surface mount package.
- Ultra small SMD package:0503.
- High component density.
C2444280 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

