Cornell Dubilier Electronics AVS227M35G24T-F
| Manufacturer | |
| MPN | AVS227M35G24T-F |
| LCSC Part # | C2443110 |
| Packaging | SMD,D10xL10.2mm |
| Customer # | |
| Key Attributes | ±20% 35V 220uF 1.1Ω@120Hz SMD,D10xL10.2mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics AVS227M35G24T-F |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 220uF | |
| Ripple Current | 310mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 1.1Ω@120Hz | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 310mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 1.1Ω@120Hz | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3819 | $ 0.38 |
| 200+ | $ 0.1478 | $ 29.56 |
| 500+ | $ 0.1426 | $ 71.30 |
| 1,000+ | $ 0.1401 | $ 140.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 220uF | |
| Ripple Current | 310mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 1.1Ω@120Hz | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 310mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 1.1Ω@120Hz | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEEHBV221UAP | PANASONIC | SMD,D10xL10.2mm | 14 | $ 0.683 | ||
| EEETP1V221AP | PANASONIC | SMD,D10xL10.2mm | 525 | $ 0.6585 | ||
| EEETK1V221UP | PANASONIC | SMD,D10xL10.2mm | 6 | $ 1.0823 | ||
| EEEHD1V221AP | PANASONIC | SMD,D10xL10.2mm | 135 | $ 0.6553 | ||
| EEEHC1V221P | PANASONIC | SMD,D10xL10.2mm | 29 | $ 0.5163 | ||
| EEEFC1V221P | PANASONIC | SMD,D10xL10.2mm | 2 | $ 0.5092 | ||
| EEETC1V221P | PANASONIC | SMD,D10xL10.2mm | 1,954 | $ 0.4474 | ||
| EEETG1V221UP | PANASONIC | SMD,D10xL10.2mm | 0 | $ 0.7579 | ||
| AVS227M35G24B-F | Cornell Dubilier Electronics | - | 0 | $ 0.9104 |

