Cornell Dubilier Electronics AHA336M35D16T-F
| Manufacturer | |
| MPN | AHA336M35D16T-F |
| LCSC Part # | C2442982 |
| Packaging | SMD,D6.3xL5.4mm |
| Customer # | |
| Key Attributes | ±20% 35V 33uF 8Ω@120Hz SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics AHA336M35D16T-F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D6.3xL5.4mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 33uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 42mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 8Ω@120Hz | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D6.3xL5.4mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 42mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 8Ω@120Hz | |
| Height - Seated (Max) | - | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1954 | $ 0.20 |
| 200+ | $ 0.0756 | $ 15.12 |
| 500+ | $ 0.073 | $ 36.50 |
| 1,000+ | $ 0.0717 | $ 71.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D6.3xL5.4mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 33uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 42mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 8Ω@120Hz | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | SMD,D6.3xL5.4mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 42mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 8Ω@120Hz | |
| Height - Seated (Max) | - | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

