LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. R5541K001B-E2 product image
Images for reference only

Nisshinbo Micro Devices Inc. R5541K001B-E2

Manufacturer
MPN
R5541K001B-E2
LCSC Part #
C2442370
Packaging
DFN-6(1.2x1.6)
Customer #
Key Attributes
1 3A Active High Load Switch DFN-6(1.2x1.6) Power Distribution Switches, Load Drivers RoHS
DatasheetNisshinbo Micro Devices Inc. R5541K001B-E2
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6468$ 0.65
200+$ 0.2516$ 50.32
500+$ 0.2424$ 121.20
1,000+$ 0.2378$ 237.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerNisshinbo Micro Devices Inc.
PackagingDFN-6(1.2x1.6)
Operating Temperature-40℃~+85℃
FeaturesReverse current blocking;Soft-start;Over temperature protection;Under-voltage lockout;Output discharge function
number of channels1
Maximum Continuous Current3A
Control Input LogicActive High
RDS(on)18mΩ
Operating Voltage600mV~4.8V
TypeLoad Switch

Introduction

AI Translation

The R5541K is a CMOS-based dual supply voltage load switch IC. The R5541K is an ideal switch for supplying the power from the secondary power source such as the output of a step-down DC/DC converter to the load circuit. A built-in Nch. transistor with typically 18 mΩ ON resistance allows the R5541K to provide a low dropout voltage and prevents the reverse current during shutdown mode. Internally, a single IC consists of an internal voltage step-up circuit, a soft-start circuit, a thermal shutdown circuit, a chip enable circuit and a UVLO circuit. The gate voltage of Nch. driver transistor is supplied by a soft-start circuit. The soft-start circuit is supplied by the external power source (VBIAS). Soft-start time is adjustable by connecting an external capacitor. The R5541K is offered in an ultra-small 6-pin DFN(PLP)1216-6G package which achieve the smallest possible footprint solution on boards where area is limited.

Features

AI Translation
  • Supply Current ··· Typ. 25 µA (IOUT = 0 mA)
  • Standby Current ··· Typ. 0.01 µA
  • VIN Input Voltage Range ··· · 0.6 V to 4.8 V
  • VBIAS Input Voltage Range · 2.5 V to 5.5 V
  • Switch ON Resistance ·· Typ. 18 mΩ (VIN = 1.0 V, VBIAS = 5.0 V)
  • Output Current ····· ·· Max. 3 A
  • A single Nch MOSFET Circuit
  • Soft-start Function
  • Thermal Shutdown Circuit
  • Auto-discharge Function (R5541K001D)
  • Package ···· DFN(PLP)1216-6G

Applications

AI Translation
  • Secondary Power Source for hand-held communication equipments and laptop PCs

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
R5541K001D-E2Nisshinbo Micro Devices Inc.DFN-6(1.2x1.6)0$ 0.3274