Laird LI0201B241R-12
| Manufacturer | |
| MPN | LI0201B241R-12 |
| LCSC Part # | C2442115 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 1Ω 1 240Ω@100MHz 0201 Ferrite Beads and Chips RoHS |
| Datasheet | Laird LI0201B241R-12 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Laird | |
| Packaging | 0201 | |
| DC Resistance(DCR) | 1Ω | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 240Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Laird | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 1Ω | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 240Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Up to 10 Amps (I MAX) continuous operating capability
- Monolithic construction with small footprint and high reliability
- Excellent retention under bias
- Economical
- Broad range of sizes (from EIA 0201 up to 3312)
- For power line, low frequency and high frequency signal lines
- 10 Amps continuous operating current capability
- Very low RDC
- Broadband (28F) and (35F) parts available
- Lead free and RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0386 | $ 0.04 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Laird | |
| Packaging | 0201 | |
| DC Resistance(DCR) | 1Ω | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 240Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Laird | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 1Ω | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 240Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Up to 10 Amps (I MAX) continuous operating capability
- Monolithic construction with small footprint and high reliability
- Excellent retention under bias
- Economical
- Broad range of sizes (from EIA 0201 up to 3312)
- For power line, low frequency and high frequency signal lines
- 10 Amps continuous operating current capability
- Very low RDC
- Broadband (28F) and (35F) parts available
- Lead free and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MMZ0603A241ET000 | TDK | Similar | 0201 | 8,332 | $0.0111 $0.0221 | ||
| MMZ0603S241CT000 | TDK | Similar | 0201 | 15,000 | $ 0.0088 | ||
| MMZ0603S241HT000 | TDK | Similar | 0201 | 12,000 | $ 0.0175 | ||
| MGGB0603M241HT-LF | microgate | Similar | 0201 | 12,700 | $0.0014 $0.0137 | ||
| BLM03BD241SN1D | muRata | Similar | 0201 | 1,300 | $ 0.0061 |

