Nisshinbo Micro Devices Inc. R1225N502J-TR-FE
| Manufacturer | |
| MPN | R1225N502J-TR-FE |
| LCSC Part # | C2441903 |
| Packaging | SOT-23-6W |
| Customer # | |
| Key Attributes | 1 Fixed 5V Step-down type SOT-23-6W DC DC Switching Controllers RoHS |
| Datasheet | Nisshinbo Micro Devices Inc. R1225N502J-TR-FE |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-6W | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Features | Protection latch;Light load efficient mode | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 180kHz | |
| Operating Voltage | 2.3V~18.5V | |
| Output Type | Fixed | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 5V | |
| Function | Step-down type | |
| Quiescent Current | 20uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-6W | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Features | Protection latch;Light load efficient mode | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Frequency - Switching | 180kHz | |
| Operating Voltage | 2.3V~18.5V | |
| Output Type | Fixed | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 5V | |
| Function | Step-down type | |
| Quiescent Current | 20uA |
Introduction
The R1225N is a CMOS-based PWM step-down DC/DC converter controller with low supply current. It consists of an oscillator, a PWM control circuit, a reference voltage unit, an error amplifier, a soft-start circuit, a latchtype protection circuit, a PWM/VFM alternative circuit, a chip enable circuit, a phase compensation circuit, and an input voltage detect circuit. Further, protection circuit delay time adjuster circuit, and resistors for voltage detection are included. A low ripple, high efficiency step-down DC/DC converter can be easily composed of this IC with some external components, or a power-transistor, an inductor, a diode and capacitors. With a PWM/VFM alternative circuit, when the load current is small, the operation is automatically switching into the VFM oscillator from PWM oscillator, therefore the efficiency at small load current is improved. The R1225NxxxC/D/K types, which are without a PWM/VFM alternative circuit, are also available. If the term of maximum duty cycle keeps on a certain time, the embedded protection circuit works. It is latchtype protection circuit, and it works to latch an external Power MOSFET with keeping it off. To release the condition of protection, after disable this IC with a chip enable circuit, enable it again, or restart this IC with power-on. Delay Time for protection circuit is adjustable with an external capacitor. With a built-in UVLO function, when the input voltage is UVLO threshold or less, this IC keeps standby state, and saves its consumption current and avoids miss-operation. Further, if the set output voltage is equal or more than 2.1 V, with a built-in start-up function, at the power-on moment until the input voltage becomes more than the set output voltage, DC/DC operation is halted and avoids miss-operation.
Features
- Wide Range of Input Voltage: 2.3 V to 18.5 V
- Built-in Soft-start and Latch-type Protection
- Three Options of Oscillator Frequency: 180 kHz, 300 kHz, 500 kHz
- High Efficiency: Typ. 90%
- Output Voltage: 1.2 V to 6.0 V, 0.1 V step
- Standby Current: Typ. 0.0 μA
- High Accuracy Output Voltage: ±2.0%
- Low Temperature-Drift Coefficient of Output Voltage: Typ. ±100 ppm/°C
Applications
- Hand-held Communication Equipment, Cameras, VCRs, Camcorders
- Battery-powered Equipment
- Household Electrical Appliances
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2009 | $ 1.20 |
| 200+ | $ 0.4647 | $ 92.94 |
| 500+ | $ 0.4492 | $ 224.60 |
| 1,000+ | $ 0.4415 | $ 441.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-6W | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Features | Protection latch;Light load efficient mode | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 180kHz | |
| Operating Voltage | 2.3V~18.5V | |
| Output Type | Fixed | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 5V | |
| Function | Step-down type | |
| Quiescent Current | 20uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-6W | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Features | Protection latch;Light load efficient mode | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Frequency - Switching | 180kHz | |
| Operating Voltage | 2.3V~18.5V | |
| Output Type | Fixed | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 5V | |
| Function | Step-down type | |
| Quiescent Current | 20uA |
Introduction
The R1225N is a CMOS-based PWM step-down DC/DC converter controller with low supply current. It consists of an oscillator, a PWM control circuit, a reference voltage unit, an error amplifier, a soft-start circuit, a latchtype protection circuit, a PWM/VFM alternative circuit, a chip enable circuit, a phase compensation circuit, and an input voltage detect circuit. Further, protection circuit delay time adjuster circuit, and resistors for voltage detection are included. A low ripple, high efficiency step-down DC/DC converter can be easily composed of this IC with some external components, or a power-transistor, an inductor, a diode and capacitors. With a PWM/VFM alternative circuit, when the load current is small, the operation is automatically switching into the VFM oscillator from PWM oscillator, therefore the efficiency at small load current is improved. The R1225NxxxC/D/K types, which are without a PWM/VFM alternative circuit, are also available. If the term of maximum duty cycle keeps on a certain time, the embedded protection circuit works. It is latchtype protection circuit, and it works to latch an external Power MOSFET with keeping it off. To release the condition of protection, after disable this IC with a chip enable circuit, enable it again, or restart this IC with power-on. Delay Time for protection circuit is adjustable with an external capacitor. With a built-in UVLO function, when the input voltage is UVLO threshold or less, this IC keeps standby state, and saves its consumption current and avoids miss-operation. Further, if the set output voltage is equal or more than 2.1 V, with a built-in start-up function, at the power-on moment until the input voltage becomes more than the set output voltage, DC/DC operation is halted and avoids miss-operation.
Features
- Wide Range of Input Voltage: 2.3 V to 18.5 V
- Built-in Soft-start and Latch-type Protection
- Three Options of Oscillator Frequency: 180 kHz, 300 kHz, 500 kHz
- High Efficiency: Typ. 90%
- Output Voltage: 1.2 V to 6.0 V, 0.1 V step
- Standby Current: Typ. 0.0 μA
- High Accuracy Output Voltage: ±2.0%
- Low Temperature-Drift Coefficient of Output Voltage: Typ. ±100 ppm/°C
Applications
- Hand-held Communication Equipment, Cameras, VCRs, Camcorders
- Battery-powered Equipment
- Household Electrical Appliances
C2441903 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

