Nisshinbo Micro Devices Inc. RN5RK381B-TR-FE
| Manufacturer | |
| MPN | RN5RK381B-TR-FE |
| LCSC Part # | C2441840 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 100kHz Boost Fixed 3.8V SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | Nisshinbo Micro Devices Inc. RN5RK381B-TR-FE |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | - | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 8V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 3.8V | |
| Quiescent Current | 2uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 8V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 3.8V | |
| Quiescent Current | 2uA |
Introduction
The RN5RKxx1A/xx1B/xx2A Series are CMOS-based VFM (Chopper) Step-up DC/DC converter ICs with ultra low supply current and high output voltage accuracy. Each of the RN5RKxx1A/xx1B consists of an oscillator, a VFM control circuit, a driver transistor to have low ON resistance (Lx switch), a reference voltage unit, a high speed comparator, resistors for voltage detection, an Lx switch protection circuit and an internal chip enable circuit. A low ripple, high efficiency step-up DC/DC converter can be composed of this RN5RKxx1A/xx1B with only three external components: an inductor, a diode and a capacitor. The RN5RKxx2A uses the same chip as what is employed in the RN5RKxx1A/1B IC and has a drive pin (EXT) for an external transistor instead of an Lx pin. As it is possible to load a large output current with a power transistor which has a low saturation voltage, RN5RKxx2A IC is recommendable to users who need an output current as large as between several tens mA and several hundreds mA. Using the chip enable function, it is possible to make the supply current on standby minimized.
Features
- Small Number of External Components Only an inductor, a diode and a capacitor (RN5RKxx1A/xx1B)
- Standby Current ... Typ. 0μA
- Low Temperature-Drift Coefficient of Output Voltage... Typ. ±100ppm/°C
- Output Voltage Range ... 2.0V to 5.5V
- Two Kinds of Duty Ratio ... 77% (xx1A, xx2A)/ 55% (xx1B)
- High Output Voltage Accuracy ... ±2.5%
- Small Packages .. SOT-23-5
- High Efficiency ... Typ. 85% (RN5RK301B, VIN = 2V IOUT=10mA)
- Low Ripple and Low Noise
- Including a Driver Transistor with Low ON Resistance ... Only RN5RKxx1A/xx1B
- Low Start-up Voltage ... Max.0.9V
Applications
- Power source for battery-powered equipment.
- Power source for cameras, camcorders, VCRs, and hand-held communication equipment.
- Power source for those appliances which require higher cell voltage than that of batteries.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | - | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 8V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 3.8V | |
| Quiescent Current | 2uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 8V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 3.8V | |
| Quiescent Current | 2uA |
Introduction
The RN5RKxx1A/xx1B/xx2A Series are CMOS-based VFM (Chopper) Step-up DC/DC converter ICs with ultra low supply current and high output voltage accuracy. Each of the RN5RKxx1A/xx1B consists of an oscillator, a VFM control circuit, a driver transistor to have low ON resistance (Lx switch), a reference voltage unit, a high speed comparator, resistors for voltage detection, an Lx switch protection circuit and an internal chip enable circuit. A low ripple, high efficiency step-up DC/DC converter can be composed of this RN5RKxx1A/xx1B with only three external components: an inductor, a diode and a capacitor. The RN5RKxx2A uses the same chip as what is employed in the RN5RKxx1A/1B IC and has a drive pin (EXT) for an external transistor instead of an Lx pin. As it is possible to load a large output current with a power transistor which has a low saturation voltage, RN5RKxx2A IC is recommendable to users who need an output current as large as between several tens mA and several hundreds mA. Using the chip enable function, it is possible to make the supply current on standby minimized.
Features
- Small Number of External Components Only an inductor, a diode and a capacitor (RN5RKxx1A/xx1B)
- Standby Current ... Typ. 0μA
- Low Temperature-Drift Coefficient of Output Voltage... Typ. ±100ppm/°C
- Output Voltage Range ... 2.0V to 5.5V
- Two Kinds of Duty Ratio ... 77% (xx1A, xx2A)/ 55% (xx1B)
- High Output Voltage Accuracy ... ±2.5%
- Small Packages .. SOT-23-5
- High Efficiency ... Typ. 85% (RN5RK301B, VIN = 2V IOUT=10mA)
- Low Ripple and Low Noise
- Including a Driver Transistor with Low ON Resistance ... Only RN5RKxx1A/xx1B
- Low Start-up Voltage ... Max.0.9V
Applications
- Power source for battery-powered equipment.
- Power source for cameras, camcorders, VCRs, and hand-held communication equipment.
- Power source for those appliances which require higher cell voltage than that of batteries.
C2441840 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

