Knowles 1210J0250331FCT
| Manufacturer | |
| MPN | 1210J0250331FCT |
| LCSC Part # | C2439829 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 330pF NP0 ±1% 25V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210J0250331FCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 330pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0234 | $ 1.02 |
| 200+ | $ 0.3967 | $ 79.34 |
| 500+ | $ 0.3828 | $ 191.40 |
| 1,000+ | $ 0.3751 | $ 375.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 330pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J0500331FCT | Knowles | 1210 | 0 | $ 1.0234 | ||
| 1210J0630331FCT | Knowles | 1210 | 0 | $ 1.0234 | ||
| 1210Y1000331FCT | Knowles | 1210 | 0 | $ 1.1453 | ||
| 1210J1000331FCT | Knowles | 1210 | 0 | $ 1.0234 | ||
| 1210Y2500331FCT | Knowles | 1210 | 0 | $ 1.1453 | ||
| 1210Y5000331FCT | Knowles | 1210 | 0 | $ 0.9561 | ||
| 1210J1K00331FCT | Knowles | 1210 | 0 | $ 1.0234 | ||
| 1210J1K20331FCT | Knowles | 1210 | 0 | $ 0.9493 | ||
| 1210J1K50331FCT | Knowles | 1210 | 0 | $ 0.9493 | ||
| 1210Y0250331KCT | Knowles | 1210 | 0 | $ 0.3328 | ||
| 1210J0250331JCT | Knowles | 1210 | 0 | $ 0.2975 | ||
| 1210J0250331KCT | Knowles | 1210 | 0 | $ 0.2807 | ||
| 1210Y0250331JCT | Knowles | 1210 | 0 | $ 0.3673 | ||
| 1210J0250331GCT | Knowles | 1210 | 0 | $ 0.6342 | ||
| 1210Y0250331GCT | Knowles | 1210 | 0 | $ 0.6548 | ||
| 1210J0500331KCT | Knowles | 1210 | 0 | $ 0.2807 | ||
| 1210Y0500331KCT | Knowles | 1210 | 0 | $ 0.3328 | ||
| 1210J0500331JCT | Knowles | 1210 | 0 | $ 0.2975 | ||
| 1210Y0500331JCT | Knowles | 1210 | 0 | $ 0.3673 | ||
| CC1210JKNPO9BN331 | YAGEO | 1210 | 0 | $ 0.1212 |

