Knowles 1210J0250681FCT
| Manufacturer | |
| MPN | 1210J0250681FCT |
| LCSC Part # | C2439803 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 680pF NP0 ±1% 25V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210J0250681FCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 680pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.991 | $ 0.99 |
| 200+ | $ 0.3844 | $ 76.88 |
| 500+ | $ 0.3705 | $ 185.25 |
| 1,000+ | $ 0.3643 | $ 364.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 680pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y0500681FCT | Knowles | 1210 | 0 | $ 1.1113 | ||
| 1210J0500681FCT | Knowles | 1210 | 0 | $ 0.991 | ||
| 1210J0630681FCT | Knowles | 1210 | 0 | $ 0.991 | ||
| 1210J5000681FCT | Knowles | 1210 | 0 | $ 1.0021 | ||
| 1210Y5000681FCT | Knowles | 1210 | 0 | $ 1.0322 | ||
| 1210J6300681FCT | Knowles | 1210 | 0 | $ 1.0172 | ||
| 1210Y6300681FCT | Knowles | 1210 | 0 | $ 1.0766 | ||
| 1210J1K00681FCT | Knowles | 1210 | 0 | $ 0.991 | ||
| 1210Y1K20681FCT | Knowles | 1210 | 0 | $ 1.4386 | ||
| 1210J0250681KCT | Knowles | 1210 | 0 | $ 0.2717 | ||
| 1210Y0250681KCT | Knowles | 1210 | 0 | $ 0.3228 | ||
| 1210J0250681JCT | Knowles | 1210 | 0 | $ 0.2878 | ||
| 1210Y0250681JCT | Knowles | 1210 | 0 | $ 0.3445 | ||
| 1210J0250681GCT | Knowles | 1210 | 0 | $ 0.5187 | ||
| 1210J0500681KCT | Knowles | 1210 | 0 | $ 0.3383 | ||
| 1210J0500681JCT | Knowles | 1210 | 0 | $ 0.2878 | ||
| 1210Y0500681JCT | Knowles | 1210 | 0 | $ 0.343 | ||
| 1210J0500681GCT | Knowles | 1210 | 0 | $ 0.5187 | ||
| 1210Y0500681GCT | Knowles | 1210 | 0 | $ 0.6314 | ||
| 1210N681J500CT | Walsin | 1210 | 0 | $ 0.1125 |

