Knowles 1825J5000681MXT
| Manufacturer | |
| MPN | 1825J5000681MXT |
| LCSC Part # | C2439658 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 680pF X7R ±20% 500V 1825 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1825J5000681MXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4055 | $ 0.41 |
| 200+ | $ 0.1569 | $ 31.38 |
| 500+ | $ 0.1514 | $ 75.70 |
| 1,000+ | $ 0.1487 | $ 148.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y5000681MXT | Knowles | 1825 | 0 | $ 0.5011 | ||
| 1825Y6300681MXT | Knowles | 1825 | 0 | $ 0.5011 | ||
| 1825J6300681MXT | Knowles | 1825 | 0 | $ 0.4055 | ||
| 1825Y1K00681MXR | Knowles | 1825 | 0 | $ 1.7951 | ||
| 1825J1K00681MXT | Knowles | 1825 | 0 | $ 0.4055 | ||
| 1825Y1K00681MXT | Knowles | 1825 | 0 | $ 0.5011 | ||
| 1825J1K20681MXT | Knowles | 1825 | 0 | $ 0.3721 | ||
| 1825Y1K20681MXT | Knowles | 1825 | 0 | $ 0.4674 | ||
| 1825J1K50681MXT | Knowles | 1825 | 0 | $ 0.3721 | ||
| 1825Y1K50681MXT | Knowles | 1825 | 0 | $ 0.4674 | ||
| 1825J2K00681MXT | Knowles | 1825 | 0 | $ 0.3721 | ||
| 1825Y2K00681MXT | Knowles | 1825 | 0 | $ 0.4773 | ||
| 1825Y2K50681MXR | Knowles | 1825 | 0 | $ 1.7689 | ||
| 1825J2K50681MXT | Knowles | 1825 | 0 | $ 0.4077 | ||
| 1825Y2K50681MXT | Knowles | 1825 | 0 | $ 0.509 | ||
| 1825J3K00681MXT | Knowles | 1825 | 0 | $ 0.4077 | ||
| 1825Y3K00681MXT | Knowles | 1825 | 0 | $ 0.509 | ||
| 1825J4K00681MXT | Knowles | 1825 | 0 | $ 0.4342 | ||
| HV1825Y681MXVARHV | VISHAY | 1825 | 0 | $ 0.6216 | ||
| HV1825Y681MXVATHV | VISHAY | 1825 | 0 | $ 0.6201 |

