Knowles 1825Y1K50122KXR
| Manufacturer | |
| MPN | 1825Y1K50122KXR |
| LCSC Part # | C2439358 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 1.2nF ±10% 1.5kV 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825Y1K50122KXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1608 | $ 1.16 |
| 200+ | $ 0.4492 | $ 89.84 |
| 500+ | $ 0.4338 | $ 216.90 |
| 1,000+ | $ 0.4261 | $ 426.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J1K50122KXT | Knowles | 1825 | 0 | $ 0.3849 | ||
| 1825Y1K50122KCT | Knowles | 1825 | 0 | $ 0.5629 | ||
| 1825J1K50122KXR | Knowles | 1825 | 0 | $ 1.178 | ||
| 1825Y1K50122KXT | Knowles | 1825 | 0 | $ 0.4836 | ||
| 1825J1K50122KCT | Knowles | 1825 | 0 | $ 0.5074 | ||
| 1825Y2K00122KXR | Knowles | 1825 | 0 | $ 1.9649 | ||
| 1825Y2K00122KXT | Knowles | 1825 | 0 | $ 0.4836 | ||
| 1825J2K00122KXT | Knowles | 1825 | 0 | $ 0.3849 | ||
| 1825Y2K00122KCR | Knowles | 1825 | 0 | $ 3.2382 | ||
| 1825Y2K00122KCT | Knowles | 1825 | 0 | $ 0.5629 | ||
| 1825J2K00122KCT | Knowles | 1825 | 0 | $ 0.5074 | ||
| 1825Y2K50122KXR | Knowles | 1825 | 0 | $ 1.9835 | ||
| 1825Y2K50122KXT | Knowles | 1825 | 0 | $ 0.528 | ||
| 1825J2K50122KXT | Knowles | 1825 | 0 | $ 0.423 | ||
| 1825J3K00122KXR | Knowles | 1825 | 0 | $ 2.0342 | ||
| 1825J3K00122KXT | Knowles | 1825 | 0 | $ 0.423 | ||
| 1825Y3K00122KXR | Knowles | 1825 | 0 | $ 2.096 | ||
| 1825Y3K00122KXT | Knowles | 1825 | 0 | $ 0.528 | ||
| HV1825Y122KXHARHV | VISHAY | 1825 | 0 | $ 0.5756 | ||
| HV1825Y122KXHATHV | VISHAY | 1825 | 0 | $ 0.5696 |

