Knowles 1812Y2500150JFT
| Manufacturer | |
| MPN | 1812Y2500150JFT |
| LCSC Part # | C2438969 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 15pF 250V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812Y2500150JFT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.425 | $ 0.43 |
| 200+ | $ 0.1645 | $ 32.90 |
| 500+ | $ 0.1587 | $ 79.35 |
| 1,000+ | $ 0.1559 | $ 155.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y2500150GCR | Knowles | 1812 | 0 | $ 2.005 | ||
| 1812J2500150GCT | Knowles | 1812 | 0 | $ 0.5439 | ||
| 1812JA250150GCRSY2 | Knowles | 1812 | 0 | $ 2.343 | ||
| 1812JA250150GCRPY2 | Knowles | 1812 | 0 | $ 2.4464 | ||
| 1812YA250150GCRSY2 | Knowles | 1812 | 0 | $ 2.5298 | ||
| 1812JA250150GCTPY2 | Knowles | 1812 | 0 | $ 0.7278 | ||
| 1812JA250150GCTSY2 | Knowles | 1812 | 0 | $ 0.7278 | ||
| 1812YA250150GCRPY2 | Knowles | 1812 | 0 | $ 2.6425 | ||
| 1812YA250150GCTPY2 | Knowles | 1812 | 0 | $ 0.7309 | ||
| 1812J2500150GFT | Knowles | 1812 | 0 | $ 0.6913 |

