Knowles 2211JA250270JCTSP
| Manufacturer | |
| MPN | 2211JA250270JCTSP |
| LCSC Part # | C2438330 |
| Packaging | 2211 |
| Customer # | |
| Key Attributes | 27pF ±5% 250V 2211 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2211JA250270JCTSP |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 | |
| Capacitance | 27pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6136 | $ 0.61 |
| 200+ | $ 0.2379 | $ 47.58 |
| 750+ | $ 0.2299 | $ 172.43 |
| 1,500+ | $ 0.2252 | $ 337.80 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 | |
| Capacitance | 27pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2211JA250270JCTSPU | Knowles | 2211 | 0 | $ 0.6136 | ||
| 2211YA250270GCRSPU | Knowles | 2211 | 0 | $ 2.8539 | ||
| 2211JA250270GCRSP | Knowles | 2211 | 0 | $ 2.8462 | ||
| 2211JA250270GCTSP | Knowles | 2211 | 0 | $ 1.0021 | ||
| 2211YA250270GCTSPU | Knowles | 2211 | 0 | $ 1.0036 | ||
| 2211YA250270GCTSP | Knowles | 2211 | 0 | $ 1.0036 | ||
| 2211JA250270FCRSPU | Knowles | 2211 | 0 | $ 4.473 | ||
| 2211JA250270FCRSP | Knowles | 2211 | 0 | $ 4.6752 | ||
| 2211YA250270FCRSPU | Knowles | 2211 | 0 | $ 4.7725 | ||
| 2211JA250270FCTSP | Knowles | 2211 | 0 | $ 2.1864 |

