Knowles 1825J1K20560JCR
| Manufacturer | |
| MPN | 1825J1K20560JCR |
| LCSC Part # | C2438172 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 56pF ±5% 1.2kV 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825J1K20560JCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 56pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1901 | $ 1.19 |
| 200+ | $ 0.4616 | $ 92.32 |
| 500+ | $ 0.4446 | $ 222.30 |
| 1,000+ | $ 0.4369 | $ 436.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 56pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y1K20560JCR | Knowles | 1825 | 0 | $ 1.9232 | ||
| 1825Y1K20560JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825J1K20560JCT | Knowles | 1825 | 0 | $ 0.4801 | ||
| 1825Y1K50560JCR | Knowles | 1825 | 0 | $ 1.9232 | ||
| 1825Y1K50560JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825J1K50560JCT | Knowles | 1825 | 0 | $ 0.4702 | ||
| 1825J2K00560JCR | Knowles | 1825 | 0 | $ 2.0621 | ||
| 1825Y2K00560JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825J2K00560JCT | Knowles | 1825 | 0 | $ 0.4801 | ||
| 1825J2K50560JCR | Knowles | 1825 | 0 | $ 2.0066 | ||
| 1825J2K50560JCT | Knowles | 1825 | 0 | $ 0.4702 | ||
| 1825Y2K50560JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825J3K00560JCR | Knowles | 1825 | 0 | $ 2.2118 | ||
| 1825J3K00560JCT | Knowles | 1825 | 0 | $ 0.4702 | ||
| 1825Y3K00560JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825Y3K00560JCR | Knowles | 1825 | 0 | $ 2.2782 | ||
| HV1825A560JXHATHV | VISHAY | 1825 | 0 | $ 1.0061 | ||
| 1825J4K00560JCR | Knowles | 1825 | 0 | $ 0.6715 | ||
| 1825J4K00560JCT | Knowles | 1825 | 0 | $ 0.7271 | ||
| 1825J5K00560JCT | Knowles | 1825 | 0 | $ 0.7659 |

