Knowles 1825Y1K20391MXT
| Manufacturer | |
| MPN | 1825Y1K20391MXT |
| LCSC Part # | C2437946 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 390pF X7R ±20% 1.2kV 1825 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1825Y1K20391MXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4674 | $ 0.47 |
| 200+ | $ 0.1809 | $ 36.18 |
| 500+ | $ 0.1745 | $ 87.25 |
| 1,000+ | $ 0.1714 | $ 171.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J1K20391MXT | Knowles | 1825 | 0 | $ 0.3721 | ||
| 1825J1K50391MXT | Knowles | 1825 | 0 | $ 0.3721 | ||
| 1825Y1K50391MXT | Knowles | 1825 | 0 | $ 0.4674 | ||
| 1825Y2K00391MXT | Knowles | 1825 | 0 | $ 0.4674 | ||
| 1825J2K00391MXT | Knowles | 1825 | 0 | $ 0.3721 | ||
| 1825Y2K50391MXT | Knowles | 1825 | 0 | $ 0.509 | ||
| 1825J3K00391MXT | Knowles | 1825 | 0 | $ 0.4065 | ||
| 1825Y3K00391MXT | Knowles | 1825 | 0 | $ 0.509 | ||
| 1825Y4K00391MXT | Knowles | 1825 | 0 | $ 0.5344 | ||
| 1825J4K00391MXT | Knowles | 1825 | 0 | $ 0.4422 | ||
| 1825Y5K00391MXT | Knowles | 1825 | 0 | $ 0.6342 | ||
| 1825J5K00391MXT | Knowles | 1825 | 0 | $ 0.6358 | ||
| 1825J6K00391MXT | Knowles | 1825 | 0 | $ 0.6612 | ||
| 1825Y6K00391MXT | Knowles | 1825 | 0 | $ 0.6342 | ||
| HV1825Y391MXVARHV | VISHAY | 1825 | 0 | $ 0.6216 | ||
| HV1825Y391MXVATHV | VISHAY | 1825 | 0 | $ 0.6201 | ||
| HV1825Y391MXMARHV | VISHAY | 1825 | 0 | $ 0.7817 | ||
| HV1825Y391MXMATHV | VISHAY | 1825 | 0 | $ 0.7798 | ||
| 1825Y1K20391KXT | Knowles | 1825 | 0 | $ 0.4836 | ||
| 1825J1K20391KXT | Knowles | 1825 | 0 | $ 0.3849 |

