Knowles 1812YA250221JCTSY2
| Manufacturer | |
| MPN | 1812YA250221JCTSY2 |
| LCSC Part # | C2437058 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 220pF 250V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812YA250221JCTSY2 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7738 | $ 0.77 |
| 200+ | $ 0.2997 | $ 59.94 |
| 500+ | $ 0.2886 | $ 144.30 |
| 1,000+ | $ 0.2838 | $ 283.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812YA250221JCTPY2 | Knowles | 1812 | 0 | $ 0.7738 | ||
| 1812Y2500221GCR | Knowles | 1812 | 0 | $ 1.8692 | ||
| 1812J2500221GCR | Knowles | 1812 | 0 | $ 1.8491 | ||
| 1812Y2500221GCT | Knowles | 1812 | 0 | $ 0.4031 | ||
| 1812J2500221GCT | Knowles | 1812 | 0 | $ 0.3423 | ||
| 1812J2500221JFR | Knowles | 1812 | 0 | $ 1.5404 | ||
| 1812J2500221GFR | Knowles | 1812 | 0 | $ 2.7196 | ||
| 1812J2500221GFT | Knowles | 1812 | 0 | $ 1.3144 | ||
| 1812Y2500221GFT | Knowles | 1812 | 0 | $ 1.2129 | ||
| 1812Y2500221GFR | Knowles | 1812 | 0 | $ 2.749 |

