VISHAY VJ0805D620FXBAC
| Manufacturer | |
| MPN | VJ0805D620FXBAC |
| LCSC Part # | C2436248 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 62pF C0G ±1% 100V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805D620FXBAC |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 62pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 62pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0296 | $ 1.03 |
| 200+ | $ 0.3983 | $ 79.66 |
| 500+ | $ 0.3844 | $ 192.20 |
| 1,000+ | $ 0.3782 | $ 378.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 62pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 62pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QSCT251Q620F1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.8074 | ||
| VJ0805D620FXBAP | VISHAY | 0805 | 0 | $ 1.0296 | ||
| VJ0805D620FLBAJ | VISHAY | 0805 | 0 | $ 1.0296 | ||
| VJ0805D620FLBAP | VISHAY | 0805 | 0 | $ 1.0296 | ||
| VJ0805D620FLBAC | VISHAY | 0805 | 0 | $ 1.0296 | ||
| VJ0805D620FXCAC | VISHAY | 0805 | 0 | $ 1.0296 | ||
| VJ0805D620FXCAJ | VISHAY | 0805 | 0 | $ 1.0296 | ||
| VJ0805D620FLCAP | VISHAY | 0805 | 0 | $ 1.0296 | ||
| VJ0805D620FLCAJ | VISHAY | 0805 | 0 | $ 1.0296 | ||
| VJ0805D620FLCAC | VISHAY | 0805 | 0 | $ 1.0296 | ||
| VJ0805D620FXPAC | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D620FLPAP | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D620FLPAJ | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D620FXPAP | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D620FXPAJ | VISHAY | 0805 | 0 | $ 1.0774 | ||
| C0805C620J1GAC7800 | KEMET | 0805 | 0 | $ 0.0603 | ||
| VJ0805D620MXBAP | VISHAY | 0805 | 0 | $ 0.2027 | ||
| VJ0805D620MXBAJ | VISHAY | 0805 | 0 | $ 0.2027 | ||
| VJ0805D620MLBAJ | VISHAY | 0805 | 0 | $ 0.2027 | ||
| VJ0805D620KXBAC | VISHAY | 0805 | 0 | $ 0.2157 |

