Knowles 1812J1K00820JDR
| Manufacturer | |
| MPN | 1812J1K00820JDR |
| LCSC Part # | C2436221 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 82pF 1kV 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812J1K00820JDR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 82pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 82pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0867 | $ 1.09 |
| 200+ | $ 0.4214 | $ 84.28 |
| 500+ | $ 0.406 | $ 203.00 |
| 1,000+ | $ 0.3983 | $ 398.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 82pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 82pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J1K00820GFR | Knowles | 1812 | 0 | $ 1.9603 | ||
| 1812J1K00820JDT | Knowles | 1812 | 0 | $ 1.8707 | ||
| 1812Y1K00820GAR | Knowles | 1812 | 0 | $ 1.9772 | ||
| 1812Y1K00820GFR | Knowles | 1812 | 0 | $ 1.9772 | ||
| 1812J1K00820GAT | Knowles | 1812 | 0 | $ 0.6628 | ||
| 1812J1K00820GFT | Knowles | 1812 | 0 | $ 1.5506 | ||
| 1812Y1K00820GFT | Knowles | 1812 | 0 | $ 1.5934 | ||
| 1812Y1K00820GAT | Knowles | 1812 | 0 | $ 0.62 | ||
| 1812J1K00820FCR | Knowles | 1812 | 0 | $ 2.2504 | ||
| 1812Y1K00820FCT | Knowles | 1812 | 0 | $ 0.7611 |

