VISHAY VJ0805D180FLPAJ
| Manufacturer | |
| MPN | VJ0805D180FLPAJ |
| LCSC Part # | C2436217 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 18pF C0G ±1% 250V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805D180FLPAJ |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 18pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0203 | $ 1.02 |
| 200+ | $ 0.3952 | $ 79.04 |
| 500+ | $ 0.3813 | $ 190.65 |
| 1,000+ | $ 0.3751 | $ 375.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 18pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GQM2195C2E180FB12D | muRata | 0805 | 1 | $ 0.6988 | ||
| GRM21A5C2E180JW01D | muRata | 0805 | 1,710 | $ 0.0595 | ||
| TCC0805COG180J251BT | CCTC | 0805 | 50 | $ 0.0083 | ||
| QSCT251Q180F1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.768 | ||
| CBR08C180FAGAC | KEMET | 0805 | 0 | $ 1.2882 | ||
| 0805Y1K00180FCT | Knowles | 0805 | 0 | $ 0.6152 | ||
| HC0805CG180F251 | Meritek | 0805 | 0 | $ 0.128 | ||
| HC0805CG180F501 | Meritek | 0805 | 0 | $ 0.178 | ||
| GCM21A5C2E180FX01D | muRata | 0805 | 0 | $ 0.4817 | ||
| GQM2195C2E180FB12J | muRata | 0805 | 0 | $ 0.6422 | ||
| GRM21A5C2J180FWA1D | muRata | 0805 | 0 | $ 0.0772 | ||
| VJ0805D180FXPAC | VISHAY | 0805 | 0 | $ 1.0203 | ||
| VJ0805D180FLPAP | VISHAY | 0805 | 0 | $ 1.0203 | ||
| VJ0805D180FLPAC | VISHAY | 0805 | 0 | $ 1.0203 | ||
| VJ0805D180FXPAP | VISHAY | 0805 | 0 | $ 1.0203 | ||
| VJ0805D180FXPAJ | VISHAY | 0805 | 0 | $ 1.0203 | ||
| 0805N180F251CT | Walsin | 0805 | 0 | $ 0.0587 | ||
| 0805N180F501CT | Walsin | 0805 | 0 | $ 0.0839 | ||
| QSCT251Q180K1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2916 | ||
| GCM21A5C2E180JX01D | muRata | 0805 | 0 | $ 0.1558 |

