Knowles 1812Y1000332JAT
| Manufacturer | |
| MPN | 1812Y1000332JAT |
| LCSC Part # | C2435391 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 3.3nF ±5% 100V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812Y1000332JAT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1178 | $ 1.12 |
| 200+ | $ 0.4326 | $ 86.52 |
| 500+ | $ 0.4186 | $ 209.30 |
| 1,000+ | $ 0.4109 | $ 410.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CDR04BP332BJUS | KEMET | 1812 | 0 | $ 3.4976 | ||
| C1812C332J1HAC7800 | KEMET | 1812 | 0 | $ 0.1104 | ||
| C1812X332J1HACAUTO | KEMET | 1812 | 0 | $ 0.1483 | ||
| C1812C332J1GALTU | KEMET | 1812 | 0 | $ 0.4627 | ||
| 1812D332J101KHT | Knowles | 1812 | 0 | $ 4.615 | ||
| 1812J1000332JCR | Knowles | 1812 | 0 | $ 0.6684 | ||
| 1812Y1000332JCR | Knowles | 1812 | 0 | $ 0.69 | ||
| 1812J1000332JCT | Knowles | 1812 | 0 | $ 0.246 | ||
| 1812Y1000332JCT | Knowles | 1812 | 0 | $ 0.2877 | ||
| GA1812A332JBBAT31G | VISHAY | 1812 | 0 | $ 0.2198 | ||
| GA1812A332JBBAR31G | VISHAY | 1812 | 0 | $ 0.2161 | ||
| VJ1812A332JXBAT | VISHAY | 1812 | 0 | $ 0.2496 | ||
| VJ1812A332JXBAR | VISHAY | 1812 | 0 | $ 0.2455 | ||
| CDR04BP332BJZPAT | VISHAY | 1812 | 0 | $ 0.3857 | ||
| CDR04BP332BJZRAT | VISHAY | 1812 | 0 | $ 0.3857 | ||
| CDR04BP332BJZMAT | VISHAY | 1812 | 0 | $ 0.3857 | ||
| VJ1812A332JBBAT4X | VISHAY | 1812 | 0 | $ 0.4317 | ||
| VJ1812Y332JBBAT4X | VISHAY | 1812 | 0 | $ 0.4884 | ||
| CDR34BP332BJZRAT | VISHAY | 1812 | 0 | $ 0.5296 | ||
| CC1812JKNPO0BN332 | YAGEO | 1812 | 0 | $ 0.6005 |

