VISHAY VJ1825A122JBGAT4X
| Manufacturer | |
| MPN | VJ1825A122JBGAT4X |
| LCSC Part # | C2435071 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 1.2nF C0G 1kV 1825 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1825A122JBGAT4X |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2nF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0635 | $ 1.06 |
| 200+ | $ 0.4124 | $ 82.48 |
| 500+ | $ 0.3969 | $ 198.45 |
| 1,000+ | $ 0.3907 | $ 390.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2nF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y1K00122KCR | Knowles | 1825 | 0 | $ 2.181 | ||
| 1825J1K00122KCT | Knowles | 1825 | 0 | $ 0.5074 | ||
| 1825Y1K00122KCT | Knowles | 1825 | 0 | $ 0.5629 | ||
| 1825Y1K00122JCT | Knowles | 1825 | 0 | $ 0.5978 | ||
| 1825J1K00122JCT | Knowles | 1825 | 0 | $ 0.5391 | ||
| 1825Y1K00122GCR | Knowles | 1825 | 0 | $ 4.0146 | ||
| 1825Y1K00122GCT | Knowles | 1825 | 0 | $ 0.9735 | ||
| 1825J1K00122GCT | Knowles | 1825 | 0 | $ 0.8467 | ||
| 1825J1K00122FCT | Knowles | 1825 | 0 | $ 1.8471 | ||
| 1825Y1K00122FCR | Knowles | 1825 | 0 | $ 7.56 | ||
| 1825J1K00122FCR | Knowles | 1825 | 0 | $ 7.3331 | ||
| 1825Y1K00122FCT | Knowles | 1825 | 0 | $ 2.1262 | ||
| VJ1825A122KBGAT4X | VISHAY | 1825 | 0 | $ 1.0635 | ||
| 1825J1K20122KCT | Knowles | 1825 | 0 | $ 0.5074 | ||
| 1825J1K20122JCT | Knowles | 1825 | 0 | $ 0.5391 | ||
| 1825Y1K20122JCR | Knowles | 1825 | 0 | $ 3.0793 | ||
| 1825J1K20122GCT | Knowles | 1825 | 0 | $ 0.8467 | ||
| 1825Y1K20122GCT | Knowles | 1825 | 0 | $ 0.9735 | ||
| 1825J1K20122FCT | Knowles | 1825 | 0 | $ 1.8471 | ||
| 1825Y1K20122KCT | Knowles | 1825 | 0 | $ 0.5629 |

