VISHAY GA1812A822FBCAR31G
| Manufacturer | |
| MPN | GA1812A822FBCAR31G |
| LCSC Part # | C2434519 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 8.2nF C0G ±1% 200V 1812 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1812A822FBCAR31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8305 | $ 0.83 |
| 200+ | $ 0.3211 | $ 64.22 |
| 500+ | $ 0.3103 | $ 155.15 |
| 1,000+ | $ 0.3057 | $ 305.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC18C822FCGAC7210 | KEMET | 1812 | 0 | $ 2.0714 | ||
| CKC18C822FCGAC7800 | KEMET | 1812 | 0 | $ 2.1933 | ||
| CKC18C822FCGACAUTO | KEMET | 1812 | 0 | $ 2.201 | ||
| CKC18X822FCGACAUTO | KEMET | 1812 | 0 | $ 2.7521 | ||
| CKC18X822FCGAC7800 | KEMET | 1812 | 0 | $ 2.8919 | ||
| CKC18X822FCGAC7210 | KEMET | 1812 | 0 | $ 2.6394 | ||
| 1812J2000822FCR | Knowles | 1812 | 0 | $ 4.5764 | ||
| 1812Y2000822FCT | Knowles | 1812 | 0 | $ 0.9069 | ||
| 1812J2000822FFR | Knowles | 1812 | 0 | $ 6.8114 | ||
| 1812Y2000822FFT | Knowles | 1812 | 0 | $ 2.5257 | ||
| 1812Y2000822FFR | Knowles | 1812 | 0 | $ 7.0213 | ||
| 1812J2000822FCT | Knowles | 1812 | 0 | $ 0.7769 | ||
| 1812J2000822FAT | Knowles | 1812 | 0 | $ 3.6989 | ||
| 1812Y2500822FCT | Knowles | 1812 | 0 | $ 0.9069 | ||
| 1812J2500822FFR | Knowles | 1812 | 0 | $ 6.8114 | ||
| 1812Y2500822FFR | Knowles | 1812 | 0 | $ 7.0213 | ||
| 1812Y2500822FFT | Knowles | 1812 | 0 | $ 2.5257 | ||
| 1812J2500822FCT | Knowles | 1812 | 0 | $ 0.7769 | ||
| GA1812A822FXCAR31G | VISHAY | 1812 | 0 | $ 0.602 | ||
| GA1812A822FBCAT31G | VISHAY | 1812 | 0 | $ 0.8475 |

