Knowles 1808Y1K50470FCR
| Manufacturer | |
| MPN | 1808Y1K50470FCR |
| LCSC Part # | C2434018 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 47pF 1.5kV 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808Y1K50470FCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 47pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 47pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9925 | $ 0.99 |
| 200+ | $ 0.3844 | $ 76.88 |
| 500+ | $ 0.3705 | $ 185.25 |
| 1,000+ | $ 0.3643 | $ 364.30 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 47pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 47pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J1K50470KCR | Knowles | 1808 | 0 | $ 0.2903 | ||
| 1808Y1K50470JCR | Knowles | 1808 | 0 | $ 0.3103 | ||
| 1808J1K50470KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1K50470JCT | Knowles | 1808 | 0 | $ 0.1946 | ||
| 1808J1K50470JCT | Knowles | 1808 | 0 | $ 0.1664 | ||
| 1808Y1K50470GCR | Knowles | 1808 | 0 | $ 0.4986 | ||
| 1808Y1K50470GCT | Knowles | 1808 | 0 | $ 0.3133 | ||
| 1808J1K50470FCR | Knowles | 1808 | 0 | $ 0.9617 | ||
| VJ1808A470KBRAT4X | VISHAY | 1808 | 0 | $ 0.6755 | ||
| VJ1808A470JBRAT4X | VISHAY | 1808 | 0 | $ 0.6576 |

